CYUSBS236 USB-Serial (Dual-Channel) Development Kit

Infineon Technologies’ easy-to-use development kit is ideal for point-of-sale (POS) terminals and portable medical devices

Image of Infineon Technologies' CYUSBS236 USB-Serial (Dual-Channel) Development KitInfineon Technologies' CYUSBS236 USB-serial development kit (DVK) is designed as an easy-to-use kit, showcasing the unique features of Infineon's CY7C65215 USB-serial bridge controller. CYUSBS236 development kit helps evaluate the features of the CY7C65215 dual-channel USB-serial bridge controller. The DVK provides two copper pads on PCB to test CAPSENSE™ features, two pairs of EEPROMs to test I²C and SPI interfaces, two RS232 line drivers to test UART interfaces.

The USB-serial bridge controller series is the latest addition to Infineon's family of full-speed USB controllers. The CY7C65215 controller is the first in the industry to offer dual-channel configurable serial channels for UART/I²C/SPI interfaces, with some of the industry's lowest power consumption in standby mode (5 µA). CY7C65215 is the first full-speed USB-serial bridge controller that offers a dual-channel configurable serial interface (UART/I²C/SPI). The controller also features battery charging detection (BCD) logic and capacitive touch sensing at low suspend-state currents of 5 µA. The controller is offered in a 5 mm x 5 mm, 32-pin QFN package to meet the dimensional requirements of portable devices.

The USB-serial bridge controller series is ideal for applications such as portable medical devices, like blood-glucose meters, POS terminals, serial cables including USB-to-UART and RS232 cables, and many other applications requiring USB connectivity.

Features
  • USB 2.0 certified, full-speed (12 Mbps)
  • Dual serial channels for UART/I²C/SPI interfaces
  • CAPSENSE controller
  • JTAG interface: JTAG master for code flashing at 400 kHz
  • General-purpose input/output (GPIO) pins: 17
  • Bridge controller as CDC device plugs in
  • Configuration utility (Windows)
  • Driver support for VCOM and DLL
  • Clocking: integrated 48 MHz clock oscillator
  • Supports bus-/self-powered configurations
  • USB suspend mode for low power
  • Operating voltage: 1.71 V to 5.5 V
  • ESD protection: 2.2 kV HBM
  • RoHS compliant package
  • Easy to use
  • No software or firmware development is needed
Applications
  • Adapters and chargers
  • Home entertainment
  • Mobile devices
  • Medical/healthcare devices
  • POS terminals
  • Test and measurement systems
  • Gaming systems
  • Set top-box PC-USB interface
  • Industrial
  • Networking

CYUSBS236 Development Kit

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
EVAL BOARD FOR CY7C65215CYUSBS236EVAL BOARD FOR CY7C65215מיידית - 2$201.73הצגת הפרטים

Associated IC

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
IC USB TO SERIAL BRIDGE 32QFNCY7C65215-32LTXITIC USB TO SERIAL BRIDGE 32QFNמיידית - 4806$12.71הצגת הפרטים
2022-02-21 תאריך הפרסום