EVAL-IMM101T-046 Board Starter Kit

Infineon's starter kit is designed for the iMOTION™ IMM101T-046M smart IPM

Image of Infineon Technologies' EVAL-IMM101T-046 Board Starter Kit Infineon's EVAL-IMM101T-046 is a starter kit for iMOTION™ IMM101T-046M smart IPMs. The featured IMM101T-046M device is part of the iMOTION IMM100 series which is Infineon's first smart IPM series, offering full 3-phase inverter functionality including motor controller, 3-phase gate driver, and the MOSFET-based power stage in an extremely compact 12 mm x 12 mm PQFN package.

This starter kit is a part of the iMOTION modular application design kit (MADK) platform, which, together with a growing number of various iMOTION MADK control and power boards, creates a wide portfolio of 3-phase inverter options, scalable in power ratings and operating voltages.

Before setting up and running the motor control system, the user needs to download the following files from the iMOTION tools and software webpage:

  • MCEWizard and MCEDesigner PC tools, which are required for system configuring, controlling, tuning and monitoring
  • IMM101T-046M MCE software package, containing the latest MCE firmware image, corresponding default configuration files, and release notes

IMM101T-046M mounted on the EVAL-IMM101T-046 is delivered preprogrammed with the MCE firmware version 1.2.1. which was the actual release when the product was launched. The user should check the tools and software page regularly for updates on MCE firmware as well as iMOTION PC tools. Please refer to the EVAL-IMM101T user manual for more information.

Get a motor running in less than one hour. EVAL-IMM101T-046 enables rapid prototyping of various inverterized motor control systems, such as fans, pumps, and compressors.

Features
  • Integrated protection features
  • Easy motor parameterization and tuning using MCEWizard and MCEDesigner tools
  • Fast time to market: no coding required for motor control functions
  • Online simulation tools available
  • Range of functionally equivalent iMOTION smart IPM starter kits with different power and/or voltage ratings within the iMOTION MADK platform
  • Field-proven advanced motion control engine (MCE)
  • Single-shunt or leg-shunt sensorless FOC control
  • Scripting engine for additional flexibility
  • 600 V / 1.26 Ω MOSFET power stage
  • Galvanically isolated on-board-debug interface
Applications
  • Washing machine pumps
  • Room air conditioners
  • HVAC pumps
  • Motor control and drives
2021-04-27 תאריך הפרסום