Industrial Automation Solutions
Infineon Technologies’ industrial automation solutions are the smart choice for smart factories
Infineon offers high-quality industrial-grade semiconductors and a broad landscape of evaluation tools to make industrial automation systems power-efficient and reliable. A broad portfolio of smart switches and isolated industrial interfaces (ISOFACE™) with guaranteed long-term availability, as well as Infineon's 32-bit industrial microcontrollers of the XMC™ or AURIX™ family also for functional safety aspects are ideally suited for industrial applications.
Infineon's semiconductor solutions address the challenges of programmable logic controllers (PLC) and extend to dedicated embedded solutions via OPTIGA™ Trust and OPTIGA™ TPM to meet security requirements. Infineon also offers a wide range of volatile and non-volatile memories, including SRAM, SEMPER™ Secure NOR Flash, or ultra-low-power EXCELON™ F-RAM devices. To comply with state-of-the-art PLC IoT networking requirements complement your design with Infineon's USB, AIROC™ Wi-Fi and Bluetooth® connectivity controllers.
Infineon's high-side ISOFACE™ output switches with their high level of integration and robustness, the Industrial PROFET™ products for safe operation, and OptiMOS™ 5 40 V and 60 V families are ideal for I/O modules. In case AC currents need to be switched the CoolMOS™ family, which is also thermally optimized and has the lowest RDS(ON), is the right choice. The ISOFACE™ input devices, enable I/O system providers to "translate" incoming digital signals up to 24 V. Infineon's HITFET™ family is the answer to all low-side configurations. Integrated protection and intelligent functions make these components ideal for use in PLCs and I/O modules.
Resources
Industrial Automation Solutions
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | CY15B108QN-50BKXQ | IC FRAM 8MBIT SPI 24FBGA | מיידית - 472 | $75.25 | הצגת הפרטים |
![]() | ![]() | ISO2H823V25XUMA1 | IC PWR SWITCH P-CHAN 1:8 70VQFN | מיידית - 913 | $35.80 | הצגת הפרטים |
![]() | ![]() | S25HS02GTDPBHV153 | IC FLASH 2GBIT SPI/QUAD 24FBGA | מיידית - 2000 | $119.46 | הצגת הפרטים |
![]() | ![]() | XMC7200-E272K8384AA | IC MCU 32BIT 8.18MB 272LFBGA | מיידית - 560 | $89.69 | הצגת הפרטים |
![]() | ![]() | ITS4040DEPDXUMA1 | IC PWR SWTCH N-CHAN 1:1 TSDSO-14 | מיידית - 8375 | $17.81 | הצגת הפרטים |
![]() | ![]() | BTF60702ERVXUMA1 | IC SWTCH HISIDE SMRT | מיידית - 0 | $14.84 | הצגת הפרטים |
![]() | ![]() | ITS4130QEPDXUMA1 | IC PWR SWTCH N-CHAN 1:1 TSDSO-14 | מיידית - 7884 | $14.53 | הצגת הפרטים |
![]() | ![]() | XMC4800F144K2048AAXQMA1 | IC MCU 32BIT 2MB FLASH 144LQFP | מיידית - 155 | $94.36 | הצגת הפרטים |
![]() | ![]() | S26KL256SDABHV020 | IC FLASH 256MBIT HYPERBUS 24FBGA | מיידית - 2 | $45.63 | הצגת הפרטים |
![]() | ![]() | 1ED3124MU12FXUMA1 | DIGITAL ISO 3KV 1CH GT DVR DSO8 | מיידית - 9119 | $7.88 | הצגת הפרטים |
![]() | ![]() | 2DIB1400FXUMA1 | DGTL ISOLTR 3KV 2CH GP 8-SOIC | מיידית - 2 | $4.88 | הצגת הפרטים |
![]() | ![]() | SLB9673AU20FW2610XTMA1 | OPTIGA TPM I2C | מיידית - 0 | $16.11 | הצגת הפרטים |
![]() | ![]() | IPDQ60R010S7XTMA1 | HIGH POWER_NEW PG-HDSOP-22 | מיידית - 979 | $92.13 | הצגת הפרטים |