iSSI20R0xH/iSSI30RxxH Solid State Isolators
Infineon coreless transformer-based isolators feature reliable switching with integrated protection for fans, pumps, and motors
Infineon Technologies advanced solid state isolators (SSIs) are developed as a core part of state-of-the-art solid state relays that replace electromechanical relays (EMRs) and photovoltaic switches. Solid state isolators provide numerous benefits over EMRs, including increased reliability and protection.
Infineons solid state isolators provide powerful energy transmission over a galvanic isolation barrier, eliminating the need for an isolated power supply to drive gates of MOS-controlled power transistors (CoolMOS™, OptiMOS™, TRENCHSTOP™ IGBT, or CoolSiC™). No dedicated voltage supply is required on the output to drive the power transistor. Control functions such as fast turn-on/turn-off, overcurrent, and overtemperature protection are included to build up solid-state relays easily and safely.
The EVAL-iSSI30R11H and EVAL-iSSI30R12H evaluation boards are intended for quickly evaluating the product features of and beginning design work with Infineons solid state isolators in an application circuit. The EVAL-iSSI30R11H features the iSSI30R11H and two CoolMOS IPQC60R010S7 MOSFETs, and the EVAL-iSSI30R12H features the iSSI30R12H and two CoolMOS IPT60T022S7 MOSFETs, each in an AC switch configuration.
The REFSSRACDC2ATOBO1 kit allows users to evaluate AC- and DC-type solid-state relays supporting 250 VAC or 350 VDC operation and 2 A nominal current in a compact form factor. The board features integrated overcurrent and overtemperature protection mechanisms, as well as a CoolMOS S7T SJ MOSFET with an integrated temperature sensor. A termination block for trouble-free prototyping can be removed easily from the production-ready PCB layout.
- Coreless transformer technology
- Drives benchmark Infineon MOSFETs
- Switch fast turn-on/fast turn-off
- Overcurrent, overtemperature protection
- Dynamic Miller clamping
- No isolated bias supply required
- Lower power dissipation leads to elimination of heat sink
- 75% less power consumption compared to EMRs
- Safe operation of switch and system
- No moving parts means increased system life and reduced maintenance and downtime costs associated with contact failure, mechanical strain, or corrosion
- Meets UL 1577 and IEC 60747-17
- Robotics
- Industrial automation
- Programmable logic controllers
- Smart buildings
- Power supplies
- Power transmission and distribution
- Battery management systems (BMS)
iSSI20R0xH/iSSI30RxxH Solid State Isolators
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | ISSI20R02HXUMA1 | DGTL ISOLTR 5.7KV 1CH 8-SOIC | מיידית - 427 | $7.97 | הצגת הפרטים |
![]() | ![]() | ISSI20R03HXUMA1 | DGTL ISOLTR 5.7KV 1CH 8-SOIC | מיידית - 1164 | $8.00 | הצגת הפרטים |
![]() | ![]() | ISSI20R11HXUMA1 | DGTL ISOLTR 5.7KV 1CH 8-SOIC | מיידית - 3501 | $8.28 | הצגת הפרטים |
![]() | ![]() | ISSI30R11HXUMA1 | DG ISO 5.7KV 1CH 16-POWERSSOP | מיידית - 64 | $9.13 | הצגת הפרטים |
![]() | ![]() | ISSI30R12HXUMA1 | DG ISO 5.7KV 1CH 16-POWERSSOP | מיידית - 664 | $9.13 | הצגת הפרטים |
Evaluation Boards
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | EVALISSI20R03HTOBO1 | EVAL BOARD FOR ISSI20R03H | מיידית - 5 | $619.56 | הצגת הפרטים |