KITPSE84EVALTOBO1 PSOC™ Edge Evaluation Kit

Infineon Technologies hardware evaluation platform for PSOC Edge MCU devices provides functional evaluation and rapid prototyping of applications

Image of Infineon KITPSE84EVALTOBO1 PSOC™ Edge Evaluation Kit  The Infineon Technologies PSOC Edge E84 Evaluation Kit is a hardware evaluation platform for rapid prototyping of applications based on the PSOC Edge MCU family. Featuring the PSOC Edge E84 MCU, high-performance, low-power, secured MCUs with advanced machine learning (ML) acceleration for next-generation AI/ML applications, this evaluation kit provides easy access to all device interfaces and capabilities. The PSOC Edge MCUs feature a Cortex®-M55 CPU with Helium™ DSP, an Arm® Ethos™-U55 NPU, a low-power Cortex-M33, and an NNLite ultra-low-power NPU.

Features
  • PSOC Edge E84 base board with on-board AIROC™ Wi-Fi® and Bluetooth® combo and PSOC 4000T as CAPSENSE™ co-processor
  • PSOC Edge E84 SOM module
  • 4.3 inch capacitive touch display and USB camera module
  • Analog and PDM microphones, headphone connector, onboard speaker
  • 6-axis accelerometer and gyroscope IMU
  • 3-axis magnetometer
  • Ethernet and USB connectors
  • KitProg3 onboard SWD programmer/debugger
  • M.2 for external memory and radio connectivity modules
  • USB Type-C® to Type-C cable
  • Four jumper wires
  • Two proximity sensor wires
  • Four stand-offs for Raspberry Pi compatible display
  • Quick Start Guide
  • ModusToolbox™ and DEEPCRAFT™ AI Suite support
Applications
  • Consumer wearables
  • Home appliances
  • Domestic robots
  • Embedded security for the Internet of Things (IoT)
  • Smart thermostats
  • Human machine interfaces (HMI)
2026-01-07 עודכן
2025-10-01 תאריך הפרסום