MOTIX™ Motor Control Evaluation Kit
Infineon Technologies’ motor control kit offers high stability of magnetic thresholds
Infineon Technologies' MOTIX motor control kit includes a market-proven chipset and is ready to spin the motor immediately. It is designed to enable rapid prototyping and evaluation of low-voltage motor control applications such as auxiliary pumps and fans.
- Onboard Segger J-Link debugger
- Integrated LIN (inside device)
- 360° angle measurement with revolution counter and angle speed measurement
- Supports safety integrity level (SIL)
- 3.0 V to 32 V operating supply voltages
- High stability of magnetic thresholds
- Pumps
- Fans
- Three-phase BLDC motor applications
MOTIX Motor Control Schematic - Click to Enlarge
MOTIX™ Devices
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | TLE5012BE1000XUMA1 | SENSOR ANGLE 360DEG SMD | מיידית - 61963 | $11.87 | הצגת הפרטים |
![]() | ![]() | TLE49681LHALA1 | MAGNETIC SWITCH BIPOLAR SSO-3-2 | מיידית - 1516 | $3.18 | הצגת הפרטים |