MOTIX™ TLE9189x Next-Generation 3-Phase Gate Driver
Infineon Technologies MOTIX TLE9189x reliable, scalable, and cost-optimized gate driver ICs for 12 V brushless DC motors offer advanced safety features
The Infineon Technologies MOTIX TLE9189x gate driver ICs feature a conventional motor control concept via PWM input and three integrated current sense amplifiers for accurate current measurement with a precise configurable reference voltage (3.3 V/5 V). The adaptive MOSFET control feature helps improve EMC performance, achieve target switching time, and reduce power losses. The supply voltage range (4.2 V to 36 V) is optimized for automotive 12 V battery systems.
- Drives six MOSFETs, QGtot = 200 nC/MOSFET
- Supply voltage range of 4.2 V to 36 V
- 0 to 100% duty cycle without restrictions
- Motor control concept with PWM input
- Robust motor connection pins (12 V to 48 V)
- Three integrated current sense amplifiers
- Configurable reference voltage for CSA
- Support of self-test features
- Passive clamping of external FETs
- Current source-controlled output stage
- Diverse monitoring and diagnostics
- Reduced external component count
- Optimized system cost
- Fully operational down to 4.2 V supply
- Configurable failure reactions
- Scalable device available in tiny VQFN 88 and TQFP-48 package
- Extended temperature range AEC-Q100
- ISO 26262 Functional Safety (FuSa)-compliant: ASIL D
- Electric power steering (EPS)
- Electric brake booster (EBB)
- By-wire systems (e.g., steer-by-wire, brake-by-wire)
- Safety-related applications
MOTIX™ TLE9189x Next-Generation 3-Phase Gate Driver
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | TLE9189QUWXUMA1 | TLE9189QUWXUMA1 | מיידית - 2493 | $17.87 | הצגת הפרטים |
![]() | ![]() | TLE9189QVWXUMA1 | BLDC_MOTOR_CONTROL | מיידית - 2824 | $17.16 | הצגת הפרטים |
Evaluations Kits
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | EVALKITTLE9189QUWTOBO1 | EVALKITTLE9189QUWTOBO1 | מיידית - 2 | $2,732.56 | הצגת הפרטים |
![]() | ![]() | EVALKITTLE9189QVWTOBO1 | EVALKITTLE9189QVWTOBO1 | מיידית - 0 | $2,732.56 | הצגת הפרטים |