Three-Phase Gate Driver Evaluation Boards
Infineon's evaluation boards are ideal for battery-supplied BLDC motor control applications
Infineon has developed two boards for the design-in process of battery-powered BLDC motor-drive applications. These boards can be used for evaluating and measuring characteristic curves and for checking datasheet specifications. They must be used in a laboratory environment by trained power-electronic engineers adhering to safety requirements.
The EVAL-6ED2742S01QM1 evaluation kit consists of a three-phase inverter power board with a 160 V rated MOTIX™ 6ED2742S01Q (in a 5 x 5 VQFN-32 package) three-phase gate driver driving six 150 V rated OptiMOS™ MOSFETs BSC074N15NS5 (5 x 6 Super SO8). Integrated bootstrap diodes on the 6ED2742 supply the three external high-side charging bootstrap capacitors and support 100% duty-cycle operation by a trickle-charge pump. Protection features include undervoltage lockout, overcurrent protection with a configurable threshold, fault communication, and automatic fault clear. The output drivers feature a high-pulse current buffer stage designed for minimum driver cross-conduction. A current-sense operational amplifier (CSA) with a selectable gain is integrated between the VSS and COM.
The EVAL-2ED2742S01 evaluation kit consists of a three-phase inverter power board with a 160 V rated MOTIX 2ED2742S01Q half-bridge SOI gate driver driving six 150 V rated OptiMOS MOSFETs (BSC074N15NS5). The 2ED2742 with typical 1 A source and 2 A sink currents is available in a small footprint VSON10, 3 mm x 3 mm package for N-Channel MOSFETS. Integrated bootstrap diodes are used to supply the external high-side bootstrap capacitor. Protection features include undervoltage lockout on both VCC and VB pins.
The 6ED2742 and 2ED2742 are fully qualified for industrial applications according to the relevant tests of JEDEC78/20/22. Both boards have an M1 connector that is used to interface with the iMOTION™ modular application design kit (MADK) control card (EVAL-M1-101T).
- Nominal DC input voltage of 24 V
- Maximum 250 W motor power
- 500 W motor power with heatsink
- Single shunt for current sensing
- +12 V and +3.3 V auxiliary power
- M1 interface with iMOTION
- One 160 V gate driver (6ED2742S01Q)
- Six 150 V OptiMOS (BSC074N15NS5)
- One iMOTION (IMC101T)
- Nominal DC input voltage: 48 V
- Maximum 500 W motor power
- 500 W motor power with heatsink
- Single shunt for current sensing
- Sensing of DC-link voltage
- +12 V and +3.3 V auxiliary power
- M1 interface with iMOTION
- Three 160 V gate drivers (2ED2742S01G)
- Six 150V OptiMOS (BSC074N15NS5)
- One iMOTION (IMC101T)
- Cordless power tools
- Robotics
- Multicopters and drones
- E-bikes
- Small home appliances
- High-power BLDC/PMSM/ACIM motor drives up to 200 V
- Low-power BDC/BLDC motor drives up to 72 V
- Wide input voltage range: 140 V
- Lower system level BOM cost
- Superior latch immunity 160 V SOI
- 150 V OptiMOS MOSFET: 7.4 mΩ
- High-efficiency control with iMOTION
Associated Drivers
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | 6ED2742S01QXTMA1 | IC GATE DRVR HALF-BRIDGE 32VQFN | מיידית - 0 | See Page for Pricing | הצגת הפרטים |
![]() | ![]() | 2ED2742S01GXTMA1 | IC GATE DRVR HALF-BRIDGE VSON-10 | מיידית - 2615 | $4.16 | הצגת הפרטים |