TLE4973 Coreless Current Sensor
Infineon’s TLE4973 is a high-precision coreless current sensor
Infineon's TLE4973 is a high-precision miniature coreless magnetic sensor suitable for AC and DC measurement. This sensor operates at 5 V, providing an analog output proportional to the magnetic field measured and a very fast overcurrent detection output. The sensor is equipped with a digital control and diagnostic interface (DCDI) that provides temperature readout, safety status readout, read/write programming access to internal EEPROM, and control of diagnosis mode. Infineon’s well-established and robust monolithic Hall technology enables accurate and highly linear measurement of the magnetic field caused by the current. With a measurement range of up to ±34 mT, this sensor can sense currents up to 2 kA without negative effects, such as hysteresis and saturation, that are commonly associated with core-based sensors.
Features and Benefits
- Highly accurate coreless magnetic current sensor
- 5 V supply voltage
- Digital control and diagnostic interface
- Very fast overcurrent detection (typ. response time 0.7 µs)
- Programmable sensitivity and overcurrent threshold
- ISO 26262-compliant development for safety requirements up to ASIL B
- No hysteresis, no saturation like in core-based sensors
- Protection against overcurrents for fast-switching technologies
- Very low power dissipation
- Support for safety critical applications
- Single wire interface for programming sensitivity and overcurrent thresholds and executing diagnosis from µC
- Reliable current measurement over lifetime without recalibration
- Main and auxiliary electrical drives
- Over-load and over-current detection
- Battery main switch
- Smart circuit breakers
- PV inverters
- Current monitoring and power supplies
TLE4973 Coreless Current Sensor
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | TLE4973RE35S5S0010XUMA1 | CURRENT SENSOR HE PG-VSON-6-4 | מיידית - 7914 | $11.05 | הצגת הפרטים |