TRAVEO™ T2G Cluster 4M Lite Kit

Infineon's lite kit is a cost-effective evaluation board

Image of Infineon Technologies' TRAVEO™ T2G Cluster 4M Lite KitInfineon's TRAVEO T2G Cluster 4M lite kit serves as a cost-effective evaluation board specifically created for assessing the capabilities and attributes of the TRAVEO T2G CYT3DL. The CYT3DL is a family of TRAVEO T2G microcontrollers dedicated to automotive systems such as instrument clusters and head-up displays (HUD). The family features a 2D graphics engine, sound processing, an Arm® Cortex®-M7 CPU running up to 240 MHz for primary processing, and an Arm Cortex-M0+ CPU for peripheral and security processing. Moreover, it includes a WVGA GFX and two unique packages: 216-pin TEQFP and 272-ball BGA. The TRAVEO T2G CYT3DL family of products contains embedded peripherals supporting a controller area network with flexible data rate (CAN FD), local interconnect network (LIN), clock extension peripheral interface (CXPI), and Ethernet. The devices are manufactured using an advanced 40-nm process, incorporate Infineon's low-power Flash memory and multiple high-performance analog and digital peripherals, and enable the creation of a secure computing platform.

The TRAVEO T2G Cluster 4M Lite Kit comes with an integrated Miniprog4 for programming and debugging functions. Additionally, the inclusion of the CYUSB3014-BZXC facilitates the conversion of RGB display signals into USB packets, allowing for the visualization of RGB frames by running a media player application on a PC, thereby eliminating the necessity for physical displays.

Features
  • Pmod connector to support external RMII Ethernet Phy(DP83848)
  • On-board Miniprog4 for program and debug functionalities
  • On-board CYUSB3014-BZXC to stream RGB display signals to PC through USB packets
  • High-speed serial memory interface using Flash (S26HL) and RAM (S27KL)
  • Multiple interfaces like Arduino, Mikrobus, 2x Shield_2_Go and a Raspberry Pi are supported
  • LVDS connector to support G070Y2 FPD display
  • LVDS connector to support OV5640 MIPI camera
  • Potentiometer, LEDs, and buttons to test basic functionalities
  • A low-cost and quick solution to rapidly develop an instrument cluster prototype using TRAVEO T2G CYT3DL device
  • Display output can be viewed in a PC, thereby removing the need for physical displays
Applications
  • Instrument clusters
  • Cockpits
  • Two-wheelers
  • Commercial, construction, and agricultural vehicles (CAV)

TRAVEO™ T2G Cluster 4M Lite Kit

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
IC MCU 32BIT 4.063MB FLSH 272BGACYT3DLBBHBQ1BZSGSIC MCU 32BIT 4.063MB FLSH 272BGAמיידית - 915$110.15הצגת הפרטים
2024-09-04 תאריך הפרסום