XENSIV™ PAS CO2 5 V CSK

Infineon connected sensor kits (CSK) are designed to sense, compute, and connect

Image of Infineon XENSIV™ PAS CO2 5 V CSKThe connected sensor kit from Infineon features the XENSIV PAS CO2 5 V sensor. It is a versatile IoT sensor platform designed to accelerate IoT device development, enabling rapid creation of prototype ideas and real-time evaluation of various use cases with customizable configurations. 

The kit boasts a compact form factor that is Adafruit Feather-compatible and can be powered by a battery, making it a convenient and flexible solution for IoT development.

This XENSIV PAS CO2 5 V CSK is provided within ModusToolbox™ software, a modern, extensible development ecosystem supporting a wide range of Infineon microcontroller devices.

Features
  • Adafruit Feather-compatible form factor
  • Small form factor: 22.5 mm x 63 mm x 30 mm
  • XENSIV PAS CO2 5 V sensor
  • Additional XENSIV DPS368 pressure sensor
  • Dual-core, low-power PSOC™ 6 MCU
 
  • Wi-Fi and Bluetooth® combination radio module
  • Interchangeable sensor wings
  • Seamless integration into ModusToolbox
  • Real-time sensor data evaluation
  • Dedicated cloud demo platform

Block Diagram (click to enlarge)

Image of Infineon XENSIV™ PAS CO2 5 V CSK

Benefits
  • Ideal for IoT, battery-powered devices
  • Suited for customer field trials
  • Rapid prototyping with code examples
  • Secure cloud connection with OPTIGA™
  • Secure device provisioning
Applications
  • HVAC (heating, ventilation, and air conditioning) for residential and commercial applications
  • Smart homes and buildings (smart thermostats, lighting, smart conference systems, and air quality devices)
  • Smart appliances

XENSIV™ PAS CO2 5 V CSK

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
SENSOR 17.4PSIG 24BIT 8VLGADPS368XTSA1SENSOR 17.4PSIG 24BIT 8VLGAמיידית - 0$8.62הצגת הפרטים

Evaluation Board

תמונהמק"ט יצרןתיאורסוג חיישןתחום חישהממשקכמות זמינהמחירהצגת הפרטים
מוצרים חדשים
KITCSKPASCO25VTOBO1
KITCSKPASCO25VTOBO1KITCSKPASCO25VTOBO1פחמן דו-חמצני (CO2)ppm‏32000‏~0‏I2C, PWM, UARTמיידית - 45$480.09הצגת הפרטים
2025-10-28 תאריך הפרסום