XHP™ 2 2,300 V CoolSiC™ MOSFET
Infineon Technologies MOSFETs feature higher power density and efficiency enabled by their 2,300 V CoolSiC™ MOSFET technology, combined with robust, XT interconnection for reliability, top performance, and an enhanced lifetime
The Infineon Technologies XHP™ 2 CoolSiC™ MOSFET 2,300 V, 1.0 mΩ module offers a half-bridge topology in a low-inductive, standardized package. It leverages robust .XT interconnection technology for enhanced lifetime and best-in-class reliability and is also available with pre-applied thermal interface material (TIM) to simplify assembly and improve thermal consistency.
- 2.3 kV trenched gate CoolSiC™ MOSFET with field-proven long-term stability and reliability
- Low switching and conduction losses with RDS(ON) down to 1.0 mΩ (at +25°C)
- Low inductive, standardized XHP™ 2 package
- .XT interconnection technology for top-notch reliability and extended lifetime
- Energy storage systems
- Traction
- Renewables
- Photovoltaic inverters
XHP™ 2 2300 V CoolSiC™ MOSFET
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | FF1000UXTR23T2M1PBPSA1 | FET 2N-CH 2.3KV 1.18KA AGXHP2K23 | מיידית - 4 | $13,548.16 | הצגת הפרטים |
![]() | ![]() | FF1300UXTR23T2M1PBPSA1 | FET 2N-CH 2.3KV 1KA AG-XHP2K23 | מיידית - 4 | $11,116.24 | הצגת הפרטים |
![]() | ![]() | FF2000UXTR23T2M1BPSA1 | FET 2N-CH 2.3KV 710A AG-XHP2K23 | מיידית - 3 | $8,977.17 | הצגת הפרטים |
![]() | ![]() | FF2000UXTR23T2M1PBPSA1 | FET 2N-CH 2.3KV 675A AG-XHP2K23 | מיידית - 4 | $9,075.51 | הצגת הפרטים |