XMC7000 32-bit Arm® Cortex®-M7 Industrial Microcontroller
Infineon's microcontrollers are designed to meet the dynamic and demanding business conditions of industrial applications
Equipped with peripherals such as CAN FD, TCPWM, and Gigabit Ethernet (GbE), Infineon’s XMC7000 industrial microcontroller offers the flexibility of single- and dual-core Arm Cortex-M7 functionality to help meet the dynamic and demanding business conditions of industrial applications. The MCU can operate in harsh environments with a temperature range of -40°C to +125°C and parallel to power critical applications due to its lower-power modes down to 8 µA. In addition, a comprehensive set of advanced peripherals and a competitive set of security make it attractive to customers who need a high-quality grade platform.
- Single- and dual-core Arm Cortex-M7 and Cortex-M0+
- M7 CPU core frequency up to 350 MHz
- Memory up to 8 MB Flash, 1 MB RAM
- Robust Flash technology
- Ta = -40°C to +125°C
- Read while write (RWW) Flash capability
- TCPWM timers of 102Ch 16-bit and 16Ch 32-bit
- Cryptography engine support
- Interfaces such as CAN FD and GbE
- SMIF and SDHC interfaces supported
- Extended voltage operating range: 2.7 V to 5.5 V
- Low power modes (LP/deep sleep, hibernate..)
- Additional timer, ADC, CAN FD, and serial COM
- Motor controls
- Industrial drives
- Robotics
- EV charging
- Electric two-wheelers
- BMS
- PLC
- I/O devices
XMC7000 Arm® Cortex®-M7 Industrial Microcontroller
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | XMC7100D-F100K4160AA | IC MCU 32BT 4.063MB FLSH 100QFP | מיידית - 885 | $58.18 | הצגת הפרטים |
![]() | ![]() | XMC7200D-E272K8384AA | IC MCU 32BIT 8.188MB FLSH 272BGA | מיידית - 703 | $85.07 | הצגת הפרטים |
Evaluation Boards
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | KITXMC72EVKTOBO1 | XMC7200 EVAL BRD | מיידית - 0 | $840.56 | הצגת הפרטים |