M.2 (P80) 4TG2-P NVM Express SSD

Innodisk's M.2 (P80) 4TG2-P has Die RAID protection to reduce bad blocks happening and optimize data integrity

Image of Innodisk's M.2 (P80) 4TG2-P NVM Express SSDInnodisk's M.2 (P80) 4TG2-P is an NVM Express SSD designed as the standard M.2 form factor with PCIe interface and 3D TLC NAND Flash. It supports PCIe Gen. 4 x 4 and complies with NVMe 1.4, providing excellent performance. The M.2 (P80) 4TG2-P with heat-spreading design dissipates heat generating from the IC, making steadier SSD performance. It has Die RAID protection to reduce the occurrence of bad blocks and optimize data integrity.

Features
  • Thermal sensor
  • PCIe Gen. IVx4, NVMe 1.4
  • Data transfer speed
  • Stable, sustained performance
  • Heat-spreading design
  • DPC/ECC engine supported
  • Thermal throttling management
Applications
  • Server applications
  • Industrial embedded
  • Automation
  • Networking

M.2 (P80) 4TG2-P NVM Express SSD

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
SSD 512GB M.2 MODULE TLC NVMEDGM28-C12DP1KCAEFSSD 512GB M.2 MODULE TLC NVMEמיידית - 2$4,372.86הצגת הפרטים
SSD 1TB M.2 MODULE TLC NVMEDGM28-01TDP1KCAEFSSD 1TB M.2 MODULE TLC NVMEמיידית - 0See Page for Pricingהצגת הפרטים
SSD 2TB M.2 MODULE TLC NVMEDGM28-02TDP1KCAEFSSD 2TB M.2 MODULE TLC NVMEמיידית - 0See Page for Pricingהצגת הפרטים
SSD 4TB M.2 MODULE TLC NVMEDGM28-04TDP1KCAEFSSD 4TB M.2 MODULE TLC NVMEמיידית - 0See Page for Pricingהצגת הפרטים
2024-01-26 תאריך הפרסום