IMD-1100 Radar Front End Sensor for Motion Detection

InnoSenT’s small K-band radar sensor improves the performance and efficiency of motion detectors at a competitive price

Image of InnoSenT's IMD-1100 Radar Front End Sensor for Motion DetectionInnoSenT’s IMD-1100 K-band radar front-end sensor without signal processing is suited for motion detection applications with high production volumes in the low-cost segment. Due to the efficient antenna design, InnoSenT significantly reduced the size of the IMD-1100 sensor with a small 20 mm x 15 mm x 2.7 mm package size. The CW radar modulation enables the detection of movement and the determination of velocity. The product has separate IF I/Q signal channels for the resolution of the direction of movement. People can be detected within a range of up to 15 meters. The antenna field of view is 72° horizontally and 36° vertically. The 24 GHz frequency band is standardized so that the sensor can be used worldwide without country-specific adaptations or product variants. The IMD-1100 is suitable for automated pick and place series production and is supplied in bulk and individual packs.

The IMD-1100 is ideally suited for integration in alarm systems, lighting elements, automatic door systems, and smart home devices. InnoSenT has achieved an extremely low price for a radar sensor without compromising quality. The combination of innovative design and attractive price make InnoSenT's product a compelling alternative for users of PIR or 10 GHz sensors. The technology change is easy with the radar front end due to the adapted application specifications like comparable field of view. The small dimensions make integration and retrofitting possible even in devices with limited space.

The IMD-1100 is part of the InnoSenT motion detection series, which offer additional functionality to improve the performance and efficiency of motion detectors at competitive prices.

Features
  • Superior quality, low-cost radar sensor for motion detection
  • K-band CW radar modulation
  • Radar front end without signal processing
  • Resolves speed and direction of movement
  • Small design suitable for retrofitting
  • Standardized 24 GHz frequency band certified for worldwide use
  • Detection range of typically 15 m for people
  • Suitable for outdoor and indoor use
  • Certifiable according to RED and FCC
Applications
  • Motion detectors
  • Automation
  • Building automation
  • Home automation
  • Light controls
  • Door controls
  • Smart home devices
  • Automatic controls in sanitary applications
  • Alarm systems

Related Parts

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
MOTION DETECTION RADAR SWITCH80.00000450MOTION DETECTION RADAR SWITCHמיידית - 123$203.61הצגת הפרטים
2022-04-07 תאריך הפרסום