IPS-937 Radar Sensor
InnoSenT GmbH's radar sensor is designed for more accuracy and energy efficiency
InnoSenT GmbH's IPS-937 is a 24 GHz radar frontend which is distinguished by advanced MMIC design. As CW radar it measures the velocity and direction of moving objects. The coverage area is defined for mid-range traffic detection. It detects for example vehicles in a range up to 80 meters. The IPS-937 is primarily used for traffic detection. It can be found in traffic speed displays beside the streets or is used in vehicle counting systems.
To intensify the radar signals, the IPS-937 also has an integrated IF amplifier. Its operating temperature is between -40°C and +85°C. The sensor is designed for low-power operation and offers more flexibility in applications. The IPS-937 is available in different frequency trimmings for worldwide use.
- K-band transceiver
- 24 GHz
- Advanced SiGe MMIC technology
- RF LNA for high SNR
- I/Q channels for the direction of motion discrimination
- Motion detection
- Velocity measurement
- Movement direction detection
- Certified and approved according to FCC Rule 15C, RED Article 3.2, and IC RSS-210 Issue 8
- Motion detectors
- Traffic speed controls
- Vehicle counting products
- Digital traffic signs
- Traffic monitoring
- Traffic statistics
- Speed enforcement
- Traffic light controls
- Traffic technology
- Industrial device controls
- Door openers
- Traffic controls
IPS-937 Radar Sensor
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | 80.00000359 | IPS-937_F RADAR MODULE | מיידית - 0 | $373.45 | הצגת הפרטים |
![]() | ![]() | 80.00000358 | IPS-937 24GHZ RADAR MODULE | מיידית - 122 | $373.45 | הצגת הפרטים |
Related Products
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | 80.00000358 | IPS-937 24GHZ RADAR MODULE | מיידית - 122 | $373.45 | הצגת הפרטים |
![]() | ![]() | 80.00000324 | IVS-947 RADAR MODULE | מיידית - 60 | $405.49 | הצגת הפרטים |