KZ-011-0400 Series Miniature Force Sensors
Innovative Sensor Technology KZ-011-0400 series miniature force sensors are based on thin-film strain gauges
Innovative Sensor Technology KZ-011-0400 series miniature force sensors measure force using metal resistors deposited directly onto insulated metallic substrates, eliminating the need for manual adhesive bonding. The result is outstanding long-term stability, exceptional reliability, and extremely compact designs. These thin film force sensors fit into small spaces while reducing both system cost and footprint. They are ideal for MedTech, robotics, machinery, biotechnology, and more. Integration is simple – just screw, clamp, or clip them into place. With KZ-011-0400 series sensors, force is applied and measured via a central round head rivet. These sensors are available with or without housing and come in multiple force ranges to suit users’ applications.
- Measurement ranges from 0 N to 18 N up to 0 N to 300 N
- Force application via a central round head rivet
- Compact, robust construction
- Easy mounting: The sensor can be mounted in a blind hole with a diameter of 12 mm
- Various force ranges and variants available
- Optional stainless-steel housing
- Exceptional reliability and long-term stability
- Linear output signal, no temperature correction or compensation required
- Easy integration across diverse applications
- Prototype delivery within weeks
- Fast and agile development cycles
- Ultra compact form factors
- Process controls
- Mechanical engineering
- Medical devices
- Robotics
KZ-011-0400 Series Miniature Force Sensors
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | KZ-011-0400-80N-E0-K1-G0 | SEN FORCE 8.16KGF FLAT MEMBRANE | מיידית - 11 | $354.10 | הצגת הפרטים |
![]() | ![]() | KZ-011-0400-200N-E0-K1-G0 | SEN FORCE 20.39KGF FLAT MEMBRANE | מיידית - 9 | $380.10 | הצגת הפרטים |
![]() | ![]() | KZ-011-0400-300N-E0-K1-G0 | SEN FORCE 30.59KGF FLAT MEMBRANE | מיידית - 7 | $380.10 | הצגת הפרטים |
![]() | ![]() | KZ-011-0400-200N-E1-K1-G0 | SEN FORCE 20.39KGF FLAT MEMBRANE | מיידית - 5 | $380.10 | הצגת הפרטים |
![]() | ![]() | KZ-011-0400-200N-E2-K1-G0 | SEN FORCE 20.39KGF FLAT MEMBRANE | מיידית - 3 | $380.10 | הצגת הפרטים |
![]() | ![]() | KZ-011-0400-200N-E1-K6-G0 | SEN FORCE 20.39KGF FLAT MEMBRANE | מיידית - 6 | $393.03 | הצגת הפרטים |
![]() | ![]() | KZ-011-0400-80N-E1-K0-G0 | SEN FORCE 8.16KGF FLAT MEMBRANE | מיידית - 10 | $341.03 | הצגת הפרטים |
![]() | ![]() | KZ-011-0400-50N-E1-K0-G0 | SENSOR FORCE 5KGF FLAT MEMBRANE | מיידית - 10 | $341.03 | הצגת הפרטים |
![]() | ![]() | KZ-011-0400-18N-E0-K1-G0 | SENSOR FORCE 2KGF FLAT MEMBRANE | מיידית - 3 | $354.10 | הצגת הפרטים |
![]() | ![]() | KZ-011-0400-200N-E1-K0-G0 | SEN FORCE 20.39KGF FLAT MEMBRANE | מיידית - 8 | $367.10 | הצגת הפרטים |
![]() | ![]() | KZ-011-0400-300N-E1-K0-G0 | SEN FORCE 30.59KGF FLAT MEMBRANE | מיידית - 7 | $367.10 | הצגת הפרטים |
![]() | ![]() | KZ-011-0400-300N-E2-K1-G0 | SEN FORCE 30.59KGF FLAT MEMBRANE | מיידית - 8 | $380.10 | הצגת הפרטים |
![]() | ![]() | KZ-011-0400-300N-E1-K1-G0 | SEN FORCE 30.59KGF FLAT MEMBRANE | מיידית - 7 | $380.10 | הצגת הפרטים |
![]() | ![]() | KZ-011-0400-300N-E1-K6-G0 | SEN FORCE 30.59KGF FLAT MEMBRANE | מיידית - 9 | $393.03 | הצגת הפרטים |
![]() | ![]() | KZ-011-0400-300N-E2-K1-G1 | SEN FORCE 30.59KGF FLAT MEMBRANE | מיידית - 8 | $495.55 | הצגת הפרטים |