Ethernet 10Gb LAN Transformer Modules – 10GB series
iNRCORE's Ethernet LAN transformers offer a variety of power options tailored for 10G PoE, PoE+, and PoE++
iNRCORE's 10GBASE-T Ethernet local area network (LAN) transformers offer a variety of power options tailored for 10G PoE (30 W), PoE+ (60 W), and PoE++ (90 W). Power over Ethernet (PoE) is an emerging technological standard for systems that pass electric power and data on twisted pair Ethernet cabling. These transformers comply with IEEE 802.3 standards to address the isolation, insertion loss, and return loss requirements for 10GBASE-T. Applications for iNRCORE 10GBASE-T Ethernet transformers include medical equipment, EV charging, solar and clean energy, power grids, smart meters, and rail and transportation.
- PoE options:
- 10G PoE (30 W)
- PoE+ (60 W)
- PoE++ (90 W)
- Compliant with IEEE802.3
- 1,500 VRMS dielectric withstanding voltage
- Operating temperature: -40°C to +85°C
- Extended temp. (suffix X): -55°C to +125°C
- Medical equipment
- EV charging
- Solar and clean energy
- Power grids
- Smart meters
- Rail and transportation