Ethernet Modules for Industrial Applications RxxxxNL Series
iNRCORE's ruggedized ethernet transformers built to IEEE 802.3 standards
iNRCORE Rxxxxnl line of industrial-grade Ethernet LAN magnetics is designed for applications requiring higher reliability and increased temperature rating. This series can save valuable board space and increase design flexibility while meeting dynamic data line requirements. This provides a simplified assembly solution that is pin-to-pin compatible with the traditional potted case LAN transformers. Industrial Ethernet LAN magnetics are offered in 10Base-T up to 1GBase-T speeds. iNRCORE parts are designed to operate from -40°C to +85°C and meets industry IEEE 802.3 standards, making it ideal for use in LAN interfaces in a variety of telecommunication and network devices.
- Compliant with IEEE 802.3 standards
- Low profile packages for PC card and card bus applications
- Lead finish: pure tin
- Operating temperature: -40°C to +85°C