ChromaLit Round

Intematix's ChromaLit Round is ideal for downlight, spot, module, and retrofit applications

Image of Intematix's ChromaLit™ RoundIntematix's ChromaLit Round remote phosphor light source measuring 61.5 mm offers unparalleled design freedom, more efficient manufacturing processes, exceptional light quality and up to 30% higher system efficacy. Round is currently available in 70-90 CRI, 2700-5000 K CCT and is made of polycarbonate material.

Compared to conventional LED designs, where blue chips are coated with a phosphor compound, ChromaLit leverages a phosphor composite precisely layered onto a substrate, separated from the blue LED energy source. In all of the ChromaLit products, this architecture provides unparalleled design freedom, more efficient manufacturing processes, exceptional light quality and up to 30% higher system efficacy.

The ChromaLit Collection implements precision optics manufacturing and Intematix's cutting-edge phosphor technology to provide lighting manufacturers with the capability to create previously unimaginable lighting systems in any shape and any color.

ChromaLit™ Round

תמונהמק"ט יצרןתיאורגודל העדשהCRI (אינדקס נאמנות צבעים)CCT‏ (K)כמות זמינהמחירהצגת הפרטים
CHROMALIT XT LIGHT SOURCE RNDCL-750-R45-XTCHROMALIT XT LIGHT SOURCE RND45 מ"מ705000.0מיידית - 101$13.10הצגת הפרטים
CHROMALIT XT LIGHT SOURCE RNDCL-827-R45-XTCHROMALIT XT LIGHT SOURCE RND45 מ"מ802700.0מיידית - 307$17.85הצגת הפרטים
CHROMALIT XT LIGHT SOURCE RNDCL-840-R62-XTCHROMALIT XT LIGHT SOURCE RND61.5 מ"מ804000.0מיידית - 147$29.52הצגת הפרטים
CHROMALIT XT LIGHT SOURCE RNDCL-827-R75-XTCHROMALIT XT LIGHT SOURCE RND75 מ"מ802700.0מיידית - 264$37.68הצגת הפרטים
CHROMALIT XT LIGHT SOURCE RNDCL-830-R75-XTCHROMALIT XT LIGHT SOURCE RND75 מ"מ803000.0מיידית - 172$43.65הצגת הפרטים
2012-06-29 תאריך הפרסום