CH201 Long-Range Sensor
InvenSense's ultra-low power integrated MEMs ultrasonic time-of-flight range sensor features millimeter accuracy
InvenSense's Chirp’s MEMS-based ultrasonic technology leverages a time-of-flight (ToF) range sensor with a power-efficient digital signal processor (DSP) ASIC in a 3.5 mm x 3.5 mm package. The sensor handles a variety of ultrasonic signal-processing functions and algorithms, enabling customers flexible industrial design options for a broad range of use-case scenarios, including range-finding, presence and proximity sensing, object-detection and avoidance, and position-tracking.
Complementing Chirp’s miniature CH101 ultrasonic ToF sensor product, the CH201 provides accurate range measurements to targets at distances up to 5 m. Using ultrasonic measurements, the sensor works in any lighting conditions, from full sunlight to complete darkness, and provides millimeter-accurate range measurements independent of the target’s color and optical transparency. The sensor’s wide field-of-view (FoV) can be customized and enables simultaneous range measurements to multiple objects in the FoV.
CH201 Long-Range Sensor
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | CH201-00ABR | ULT SEN RX 85KHZ 1.62V/1.98V | מיידית - 17187 | $31.12 | הצגת הפרטים |
Evaluation Board
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | EV_MOD_CH201-00-01 | CHIRP EVAL BRD FOR CH201 | מיידית - 257 | $103.30 | הצגת הפרטים |
![]() | ![]() | DK-CH201 | CHIRP CH-201 DEVELOPMENT BOARD, | מיידית - 20 | $644.29 | הצגת הפרטים |