ICM-42670-P 6-Axis MEMS Motion Tracking Device

TDK InvenSense’s tracking device with ultra-low-power consumption, small size, and on-chip motion is ideal for wearables and hearables

Image of TDK InvenSense's ICM-42670-P 6-Axis MEMS Motion Tracking DeviceTDK InvenSense’s ICM-42670-P six-axis MEMS motion tracking device combines a three-axis gyroscope and a three-axis accelerometer. This device is targeted at consumer and IoT applications that require ultra-low-power to drive a longer battery life. This sensor provides low power consumption for both six-axis and accelerometer-only operating modes. It also comes with a list of embedded motion features and interrupts to further reduce system power consumption.

The ICM-42670-P device has a configurable host interface that supports I3CSM, I2C, and SPI serial communication, features up to 2.25 Kbytes FIFO, and two programmable interrupts with ultra-low-power wake-on-motion support to minimize system power consumption. Other features include an on-chip APEX motion processing engine for gesture recognition and pedometer, programmable digital filters, and an embedded temperature sensor.

This product also comes with a small Z height of 0.76 mm, making it suitable for form factor-sensitive applications. Consumer products and systems with space constraints can leverage this 20% size reduction for their applications.

The ultra-low-power consumption, small size, and on-chip motion features make it a perfect fit for applications such as wearables, hearables, AR glasses, smart home appliances, and TV remotes.

In addition, the ICM-42670-P supports low gyro and accel sensor noise in this IMU class. It has high stability against temperature, shock (up to 20,000 g) or SMT/bend induced offset, as well as immunity against out-of-band vibration-induced noise.

Features
  • Low-noise mode six-axis current consumption of 0.55 mA
  • Low-power mode support for always-on experience
  • Sleep mode current consumption: 3.5 µA
  • Accelerometer LP current of 4.4 µA (at 1.56 Hz)
  • User-programmable digital filters for gyro, accel, and temperature sensor
  • Host interface: 12.5 MHz I3CSM, 1 MHz I2C, and 24 MHz SPI
  • Package size: 2.5 mm x 3.0 mm x 0.76 mm
  • APEX motion functions:
    • Pedometer
    • Tilt detection
    • Low-g detection
    • Freefall detection
    • Wake on motion
    • Significant motion detection
Applications
  • Wearables
    • Fitness bands
    • Smartwatches
    • Healthcare wearables
  • Hearables
    • True wireless headsets
  • Gaming controllers
  • Smart home appliances
  • Smart TV remotes
  • Drones
  • Robotics
  • Augmented reality

ICM-42670-P 6-Axis MEMS Motion Tracking Device

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
IMU ACCEL/GYRO/TEMP I2C/SPIICM-42670-PIMU ACCEL/GYRO/TEMP I2C/SPIמיידית - 0$9.48הצגת הפרטים

Evaluation Board

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
EVAL BOARD FOR ICM-42670-PDK-42670-PEVAL BOARD FOR ICM-42670-Pמיידית - 17$326.13הצגת הפרטים
2021-09-20 תאריך הפרסום