ICM-45686/ICM-45605 6-Axis MEMS Motion Sensors
TDK InvenSense ICM-45686/ICM-45605 sensors combine a 3-axis gyroscope and a 3-axis accelerometer in a compact package
TDK InvenSense ICM-45686 and ICM-45605 ultra-high performance 6-axis MEMS motion sensors feature BalancedGyro™ (BG) technology and low power consumption. These sensors combine a 3-axis gyroscope and a 3-axis accelerometer in a compact 2.5 mm × 3 mm × 0.81 mm package. The BG technology is a gyroscope MEMS architecture enabling supreme vibration rejection and temperature stability performance.
The ICM-45686 provides a higher full-scale range of up to 4000 dps and 32 g, better temperature stability to reduce temperature-related drift, and high-performance features such as real-time clock input and 18-bit/19-bit high-resolution FIFO.
These low-power 6-axis motion sensors allow the gyroscope to be on 40% of the time. They also offer the gyroscope low power mode, enabling -200 µA of 6-axis IMU current consumption, making it a top choice for wearables, hearables, and any battery-driven IoT application.
They have a configurable host interface that supports I3C®, I²C, and SPI serial communication, triple interface [host interface +2 optical image stabilization (OIS) interfaces], up to 8 KB FIFO, and two programmable interrupts.
- BG technology
- Supreme vibration rejection (low VRE, VIN)
- Excellent temperature stability
- Reduced sensor-to-sensor coupling
- Low power consumption
- Low 6-axis active motion current: 420 μA
- Ultra-low power mode: 2.2 μA sleep current
- Hearables (TWS) and wearables
- Virtual reality
- Augmented reality glasses
- High-accuracy robotics
- Gaming controllers
- Drones, flight controllers
ICM-45686/ICM-45605 6-Axis MEMS Motion Sensors
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | ICM-45605 | 6 AXIS MEMS SENSOR | מיידית - 0 | $17.25 | הצגת הפרטים |
![]() | ![]() | ICM-45686 | IMU ACCEL GYRO 6 AXIS | מיידית - 0 | $17.25 | הצגת הפרטים |
Evaluation Boards
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | DK-45605 | ICM-45605 EVAL BOARD | מיידית - 0 | $326.13 | הצגת הפרטים |
![]() | ![]() | DK-45686 | ICM-45686 EVAL BOARD | מיידית - 14 | $326.13 | הצגת הפרטים |