IoT Combo Evaluation Board BLE 5.0® Platform
Dialog and Inventek combine their BLE 5.0 EVBs into one complete IoT platform
The IOTCOMBOEVK-14585 combines Dialog’s DA14585 motherboard EVK, Inventek’s ISM14585-L35-P8-EVB daughterboard EVK, and all associated accessories to enable a complete BLE 5.0 design environment for target IoT applications. The combination of Dialog’s DA14585 BLE 5.0 SoC and Inventek’s ISM14585-L35-P8 module (which integrates the DA14585 SoC, an integrated PA, an integrated PMU, and integrated 8 Mb of Flash with full certifications for an internal or external antenna layout scheme), provides customers with a robust and complete BLE 5.0 IoT design environment.
- Inventek ISM14585-L35-P8-EVB evaluation board
- Includes the Inventek ISM14585-L35-P8 module
- 6.0 mm x 8.6 mm x 1.2 mm LGA-35
- Fully-certified internal antenna configuration option
- Cortex®-M0
- Integrated PA
- Integrated PMU
- Integrated 8 Mb of Flash
- Dialog DA14580DevKT-P EVB evaluation board
- USB I/F cable
- Coin cell battery
- ble_app_barebone
- prox_reporter
- ble_app_peripheral
- ble_app_all_in_one
- ble_app_ota
- ble_app_profile
- ble_app_security
- ble_app_sleepmode
- prox_monitor_ext
- prox_reporter_ext
Associated Parts
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | DA14585-00000AT2 | IC RF TXRX+MCU BLE 40QFN | מיידית - 1104 | $16.66 | הצגת הפרטים |
![]() | ![]() | DA14585-00000VV2 | IC RF TXRX+MCU BLE 34WLCSP | מיידית - 4779 | $14.04 | הצגת הפרטים |