XLR Connectors
Io Audio Technologies' XLR connectors are ideal for onsite termination
Io Audio Technologies' XLR connectors are optimal for balanced audio, DMX, low voltage power, and control applications where the termination method is solder cups.
XLR connectors feature durable die-cast zinc shells with built-in latch locks that provide a reliable connection when mated with the opposite gender. They also feature a sturdy plastic insert that tightens onto the cable to provide strain relief, while an additional rubber boot delivers extended support from excessive bending.
XLR connectors are perfect for applications requiring a rugged and dependable locking connection. Because the housing construction is threaded, the connectors require no tools for assembly, making them ideal for onsite termination and allowing the user to troubleshoot connection issues quickly.
Features
- Available in 3, 4, and 5-pin configurations
- Available with silver or gold plated contacts
- No tool housing assembly
XLR Connectors
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | IO-XLR3-F-BKAU | CONN PLUG FMALE XLR 3POS GOLD | מיידית - 502 Factory Stock - 6400 | $16.83 | הצגת הפרטים |
![]() | ![]() | IO-XLR3-M-BKAU | CONN RCPT MALE XLR 3POS GOLD | מיידית - 595 Factory Stock - 6994 | $16.42 | הצגת הפרטים |
![]() | ![]() | IO-XLR3-M-BK | CONN RCPT MALE XLR 3POS SILVER | מיידית - 217 Factory Stock - 1216 | $14.68 | הצגת הפרטים |
![]() | ![]() | IO-XLR3-F-BK | CONN PLUG FMALE XLR 3POS SILVER | מיידית - 181 Factory Stock - 3531 | $15.57 | הצגת הפרטים |
![]() | ![]() | IO-XLR5-M-BK | CONN RCPT MALE XLR 5POS SILVER | מיידית - 142 Factory Stock - 1638 | $24.19 | הצגת הפרטים |
![]() | ![]() | IO-XLR5-F-BK | CONN PLUG FMALE XLR 5POS SILVER | מיידית - 73 Factory Stock - 888 | $28.70 | הצגת הפרטים |
![]() | ![]() | IO-XLR5-M-BKAU | CONN RCPT MALE XLR 5POS GOLD | מיידית - 0 Factory Stock - 1000 | $13.31 | הצגת הפרטים |
![]() | ![]() | IO-XLR5-F-BKAU | CONN PLUG FMALE XLR 5POS GOLD | מיידית - 895 Factory Stock - 5500 | $21.69 | הצגת הפרטים |