CLx Series Foil Shunt Resistors

Isabellenhütte foil shunt resistors feature a multi-layer construction

Image of Isabellenhuette CLx Series Foil Shunt ResistorsThe Isabellenhütte CLx series offers wide terminals for high-performance requirements. These foil shunt resistors offer a multilayer construction. Resistance foil is bonded on Cu substrate as a base carrier by an adhesive layer with high mechanical strength and thermal stability. These products set high standards for low-ohmic resistors, offering low TCR, long-term stability, and low inductance.

Features
  • Retains specified tolerances over the entire temperature range, under full power load, and throughout the entire operating life cycle
  • Low resistance values from 1 mΩ
  • 1 W power rating at +140°C
  • Constant current up to 30 A (1 mΩ)
  • Excellent long-term stability
  • High pulse power rating
  • Mounting: reflow- and IR-soldering
  • AEC-Q200 qualified
Applications
  • Current sensors for power hybrid applications
  • Control systems for the automotive market
  • Power modules
  • Frequency converters
  • Switch-mode power supplies

CLK Series Resistors

תמונהמק"ט יצרןתיאורהתנגדותטולרנסהספק (Watts)כמות זמינהמחירהצגת הפרטים
RESISTORCLK-R003-1.0RESISTOR3 mOhms±1%3Wמיידית - 9430$6.20הצגת הפרטים
RESISTORCLK-R005-1.0RESISTOR5 mOhms±1%3Wמיידית - 6920$6.20הצגת הפרטים
RESISTORCLK-R010-1.0RESISTOR10 mOhms±1%3Wמיידית - 9759$6.82הצגת הפרטים
RESISTORCLK-R003-5.0RESISTOR3 mOhms±5%3Wמיידית - 0$1.81הצגת הפרטים
RESISTORCLK-R001-5.0RESISTOR1 mOhms±5%3Wמיידית - 0$1.81הצגת הפרטים

CLP Series Resistors

תמונהמק"ט יצרןתיאורהתנגדותטולרנסהספק (Watts)כמות זמינהמחירהצגת הפרטים
RESISTORCLP-R005-1.0RESISTOR5 mOhms±1%5Wמיידית - 3779$6.20הצגת הפרטים
RESISTORCLP-R010-1.0RESISTOR10 mOhms±1%5Wמיידית - 9982$6.59הצגת הפרטים
RESISTORCLP-R003-1.0RESISTOR3 mOhms±1%5Wמיידית - 8947$6.82הצגת הפרטים
RESISTORCLP-R006-1.0RESISTOR6 mOhms±1%5Wמיידית - 9982$6.82הצגת הפרטים
RESISTORCLP-R010-5.0RESISTOR10 mOhms±5%5Wמיידית - 0$1.73הצגת הפרטים
2025-04-15 תאריך הפרסום