ICD-A Current and Temperature Sensors

Isabellenhuette compact shunt-based current and temperature sensors are an affordable solution for 12 V to 48 V systems

Image of Isabellenhütte ICD-A Current and Temperature SensorsIsabellenhuette compact shunt-based current and temperature sensing are designed for automotive applications, including UPS and energy storage systems, battery applications, and fuel cells. They are an affordable solution for 12 V to 48 V systems that do not require galvanic isolation. The ICD-A minimizes external temperature influences and measures its own current consumption and supply voltage. These current and temperature sensors are available in three nominal current ranges between ±100 A and ±500 A. The ICD-A comes with sleep mode.

Features
  • Current range up to ±500 A
  • 16-bit analog-digital converter (ADC)
  • Communication is based on CANbus 2.0
  • CANbus database container (DBC) available
  • Output rate: 1 KHz
Applications
  • UPS systems
  • Energy storage systems
  • Battery applications
  • Fuel cells

ICD-A Current and Temperature Sensors

תמונהמק"ט יצרןתיאורזרם - חישהכמות זמינהמחירהצגת הפרטים
CURRENT SENSOR SHUNT 500AICD-A-500-CAN1-12CURRENT SENSOR SHUNT 500A500Aמיידית - 47$1,124.79הצגת הפרטים
CURRENT SENSOR SHUNT 500AICD-A-500-CAN2-12CURRENT SENSOR SHUNT 500A500Aמיידית - 65$1,115.01הצגת הפרטים
CURRENT SENSOR SHUNT 100AICD-A-100-CAN1-12CURRENT SENSOR SHUNT 100A100Aמיידית - 0$770.67הצגת הפרטים
CURRENT SENSOR SHUNT 300AICD-A-300-CAN2-12CURRENT SENSOR SHUNT 300A300Aמיידית - 0$791.79הצגת הפרטים
2023-02-21 תאריך הפרסום