Planetary Gear Motors

ISL Products' motors feature high power density and long run times making them an optimal motion control solution

Image of ISL Products' Planetary Gear MotorsISL Products' planetary gearbox electric motors provide exceptional torque in a sleek inline package. These robust DC gear motors offer high power density and long runtimes, making them ideal to power industrial and commercial applications. High-quality materials and optimal gearbox designs are utilized to generate long-lasting performance.

The motor designs offer a size range of 16 mm to 52 mm, an operating voltage range of 6 VDC to 24 VDC, and can produce an output torque over 4,000 oz./in. The planetary gearboxes can be paired with a brushless DC or brushed motor. Right-angle gear motors are also available for a variety of applications.

Features
  • Wide range of reduction gear ratios
  • Sleek inline design
  • Highly efficient planetary gearbox with ample output torque
  • Voltage ratings: 6 VDC, 12 VDC, and 24 VDC
  • High-quality, extremely reliable geared motors
  • Permanent magnet or brushless DC motor options
Applications
  • Robotics
  • Handheld electronic devices
  • Conveyor systems
  • Labeling and packaging equipment
  • Motorized seats
  • Electronic door locks
  • 3D printers
  • Laboratory equipment
  • Consumer electronics
  • Recreational sporting goods
  • Automated retail and vending machines
  • Beverage dispensers
  • Household appliances
2022-04-28 תאריך הפרסום