APD Series Connectors
ITT Cannon's APD series features full-plastic connectors with a proven bayonet design and reliable IP69k sealing
ITT Cannon's APD series was originally designed for the truck, bus, agriculture, construction, eco-vehicles, and special vehicle markets. These connectors meet all the typical demands for applications in these fields. APD is also the connector of choice in other areas, including military or industrial applications which require harsh environment solutions while needing a product that is both small in size and light in weight. The APD series covers a wide range of one- and two-way high-power, VDE-certified 4-way high voltage connectors, and up to 51-way high-density connectors, also available in special sensor or PCB-type versions.
Based on ISO 15170, this full plastic series is an ideal solution wherever harsh environment, high sealing grades, and vibration requirements need to be met. This series has been developed in close cooperation with ITT’s customers and is a flexible platform for customized solutions.
Features
- Bayonet coupling provides improved vibration resistance for 100% application reliability in harsh environments
- Up to 4 different mechanical and color coding options with tactile and visual feedback to guarantee 100% correct mating
- Individual wire seals for a sealed interconnect up to IP69k
- Secondary locking for 19 and 51 way connectors enables improved retention force and ease of assembly/disassembly
- Machined and stamped contacts in various sizes, materials, platings, and wire accommodation sizes up to 50 mm2 (0 AWG)
- A variety of shell styles and accessories, including 90 degree end bells, allow easy adaptation to customer specific applications
Resources
APD Contacts
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | ||
|---|---|---|---|---|---|---|
![]() | ![]() | 030-8614-030 | CONTACT PIN SZ 0 CRIMP SILVER | מיידית - 246 | $153.96 | הצגת הפרטים |
![]() | ![]() | 031-8646-001 | CONTACT SOCKET CRIMP SILVER | מיידית - 0 | $96.28 | הצגת הפרטים |
![]() | ![]() | 031-8646-002 | CONTACT SOCKET 8AWG CRIMP SILVER | מיידית - 466 | $110.91 | הצגת הפרטים |
![]() | ![]() | 031-8646-003 | CONTACT SOCKET 6AWG CRIMP SILVER | מיידית - 103 | $97.76 | הצגת הפרטים |
![]() | ![]() | 031-8646-010 | CONTACT SOCKET CRIMP SILVER | מיידית - 158 | $86.25 | הצגת הפרטים |
APD Accessories
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | ||
|---|---|---|---|---|---|---|
![]() | ![]() | 075-8503-000 | CONN FLANGE GASKET BLACK | מיידית - 2112 | $1.38 | הצגת הפרטים |
APD Tooling
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | ||
|---|---|---|---|---|---|---|
![]() | ![]() | 121586-5242 | TOOL HAND CRIMPER 0.5 - 4MM | מיידית - 3 | $3,797.62 | הצגת הפרטים |
![]() | ![]() | HPW400U-ITT | TOOL HAND CRIMPER PNEUM SIDE ENT | מיידית - 4 | $26,386.72 | הצגת הפרטים |
![]() | ![]() | 121586-5229 | CRIMP DIE FOR APD 1WAY CONTACTS | מיידית - 0 | See Page for Pricing | הצגת הפרטים |
![]() | ![]() | 249-8619-010 | WRENCH ADPT FOR APD 1-2WAY RCPT | מיידית - 0 | $6,719.00 | הצגת הפרטים |