Trident High Voltage (THV)
ITT Cannon's THV contacts are fully interchangeable throughout the Trident series
ITT Interconnect Solutions’ Trident Connector System is a versatile range of connectors based on a standard contact design. These contacts are fully interchangeable throughout the Trident series.
Trident High Voltage - This new connector series is based on the Trident Neptune Metal housing. The insulator body has been designed for high-voltage applications. These connectors are rated up to 34 A (for wire size 4.0 mm² at 20°C) and 500 VAC. This connector series is VDE certified.
Features
- VDE-certified, 4-way high-voltage connector with up to 500 VDC/AC
- APK power contacts used up to 34 A
- IP67 sealed in mated condition
- Robust and shielded housing, full RoHS compliant
Trident High Voltage Contacts
| תמונה | מק"ט יצרן | תיאור | מידה או תחום מידות של חוט - AWG | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | APK-PB25A25L | CONTACT PIN 14-16AWG CRIMP TIN | 14-16 AWG | מיידית - 2230 | $2.82 | הצגת הפרטים |
![]() | ![]() | APK-PB25A40L | CONTACT PIN 12-14AWG CRIMP TIN | 12-14 AWG | מיידית - 2807 | $3.02 | הצגת הפרטים |
![]() | ![]() | APK-SB25A25L | CONTACT SOCKET 14-16AWG CRIMP | 14-16 AWG | מיידית - 776 | $2.85 | הצגת הפרטים |