Corazon-AI Edge AI Platform

iWave Systems' platform supports up to eight IP cameras in real-time for video analytics and integrates Vitis AI accelerating AI inference

Image of iWave Systems' Corazon-AI Edge AI PlatformiWave Systems' Corazon-AI is an edge AI platform that is built on a highly adaptive Zynq® UltraScale+™ MPSoC device. The platform features Arm® Plus FPGA architecture and a built-on Xilinx Vitis AI stack. The Corazon-AI is coupled with multiple high-speed connectivity options such as dual GbE, Wi-Fi, Bluetooth® 5.0, 4G network support via an M.2 expansion slot, dual CAN, and USB 3.0. With the provision to connect eight internet protocol (IP) cameras, the Corazon-AI platform is an ideal fit for edge AI gateways bringing intelligence to the edge.

Features
  • Hardware-accelerated pre-processing and post-processing
  • Video analytics and real-time decision-making on the edge
  • Deployment-ready AI hardware and AI applications
  • Heterogeneous Arm Plus FPGA architecture
  • Integrated AI engine on the FPGA
  • Multi-camera support: eight IP (up to 1,080 px), two USB3.0, SDI, and LiDAR
  • Rapid integration and faster time to market for AI edge solutions
  • Connectivity options: Ethernet, Wi-Fi, Bluetooth 5.0, and 3G/4G
  • Pre-built CNN models and AI demo inference
  • Integrated Xilinx Vitis-AI and VVAS libraries
  • Vitis AI Stack: Tensorflow, Caffe, Pytorch, Keras, and Darknet
  • Integrated packages: JSON, Gstreamer, OpenCV, Python, NumPy, SFTP, and more
  • Integrated cloud: AWS, Azure, and IBM
  • Custom solutions for specific requirements
Applications
  • ADAS
  • Smart parking
  • Intelligent traffic management systems (ITMS)
  • Vehicle detection
  • Motion detection
  • Toll management
  • Face recognition
  • Car number plate recognition
  • Queue management
  • People counting
2022-07-25 תאריך הפרסום