i.MX 8M Plus OSM System-on-Module (SoM)

iWave Systems modules have over 10 years in their product longevity program

Image of iWave Systems i.MX 8M Plus OSM System-on-ModuleiWave Systems' i.MX 8M Plus SoC-based LGA module is designed as per the Open Standard Module specification (OSM). It integrates NXP's i.MX 8M Plus offerings Quad/QuadLite/Dual Cortex®-A53 at up to 1.8 GHz, NPU with up to 2.3 TOP/s, HDR capable image signal processor (ISP) with IEEE 802.11 a/b/g/n/ac/ax (ax optional) Wi-Fi and Bluetooth 5.0 module.

Features

  • OSM-based Pico ITX SBC
  • OSM v1.0 Size-L LGA module with 45 mm x 45 mm form factor
  • i.MX 8M Plus Q/QL/DCPU with 64-bit Arm®v8 Architecture
  • i.MX 8M Plus Quad: 4x Cortex-A53, 1x Cortex-M7, GPU, VPU, NPU, ISP, and Hi-Fi 4 Audio DSP
  • i.MX 8M Plus Quad Lite: 4x Cortex-A53, 1x Cortex-M7, and GPU
  • 2 GB LPDDR4 expandable up to 8 GB
  • 16 GB eMMC Flash expandable up to 256 GB
  • NPU with up to 2.3 TOP/s neural network performance
  • 10+ years of product longevity program
Applications
  • Machine learning
  • NPU and vision systems
  • Advanced multimedia
  • Industrial automation
2024-08-14 תאריך הפרסום