Telematics Control Unit TCU

iWave Systems' control unit collects and transmits telemetry data

Image of iWave Systems' Telematics Control Unit (TCU)iWave's telematics control unit is powered by i.MX 6ULL processors. Equipped with three CAN ports and an Ethernet port, the TCU can collect data at speeds of more than 1,000 packets per second. Support for wireless technologies such as 4G cellular support, Wi-Fi, and Bluetooth aid in the integration of intelligence into electric vehicles. The solution includes one CAN-FD and two HS-CAN interfaces for communication between different nodes or electronic control units (ECUs).

Features
  • CPU: NXP i.MX 6ULL
  • RAM: 512 MB DDR3L SDRAM
  • FLASH: 8 GB eMMC Flash
  • Cellular: LTE Cat 4/Cat M1/Cat NB1
  • Wi-Fi: 802.11a/b/g/n/ac
  • Bluetooth: BLE 5.0
  • CAN: three ports (HS CAN x 2, CAN FD x 1)
  • 10/100 Mbps Ethernet
  • Two GPIOs (1DI, 1DO)
  • Board support package (BSP): U-Boot 2020.04
  • Operating system: Linux 5.4.70
  • Protocols: ISO 15765-4 CAN, ISO 11898, UDS, K-Line, CAN open
  • GPS/GLONASS/BeiDou/Galileo
  • Sensors: accelerometer, gyroscope, and magnetometer
  • Powered by NXP i.MX 6ULL application processor
  • Three CAN Ports: one CAN FD and two HS CAN
  • ISO 15765-4/J1939/CAN open/UDS/K-Line
  • Accelerometer/gyroscope/magnetometer
  • LTE Cat 4/Cat M1/Wi-Fi/BT connectivity
  • Linux 5.4 BSP with software flexibility
Applications
  • Data center network acceleration
  • Electric vehicles
  • Motor bikes
  • Electronic logging devices
  • Fleet management
  • Connected cars
2023-12-12 תאריך הפרסום