Zynq® UltraScale+™ RFSoC SOM

iWave’s Zynq UltraScale+ RFSoC system on module (SOM) offers a multi-element processing system that can acquire, process, and act on RF signals

Image of iWave's Zynq UltraScale+ RFSoC SoMiWave's RFSoC SOM has a high RF channel count with 16 channel RF-DACs at 10 GSPS and 16 channel RF-ADCs at 2.5 GSPS.

The SOM features the ZU49DR and is compatible with the ZU39 and ZU29. It offers a multi-element processing system, including an FPGA, Arm® Cortex®-A53 processor, a real-time dual-core Arm Cortex-R5, and high-speed ADC and DAC channels, enabling it to acquire, process, and act on RF signals.

Related Articles

Features and Benefits

  • Processing system (PS): Quad Arm Cortex-A53 @ 1.3 GHz, Dual Cortex-R5F @ 533 MHz
  • Programming logic (PL): Up to 930 logic cells and 425K LUTs
  • PL GTY high-speed transceivers x 16 @ 28.21 Gbps
  • Memory: 64-bit, 8 GB DDR4 RAM with ECC for PS (upgradable up to 34 GB)
  • 64-bit, 8 GB DDR4 RAM for PL
  • 32 GB eMMC Flash (upgradable)
  • 256 MB QSPI Flash
  • Xilinx Kintex UltraScale+ FPGA with B2104 package
  • Dual 4 GB FPGA-DDR4 with ECC (64-bit + 8-bit)
  • Quad-core Arm Cortex-A53 MPCore up to 1.3 GHz
  • Dual-core Arm Cortex-R5F MPCore up to 533 MHz
  • Integrated ultra-low-noise programmable RF PLL
  • Integrated SyncE and PTP network synchronization
  • Dual 400-pin board-to-board connectors with
    • 16 ADC channels up to 2.5 GSPS
    • 16 DAC channels up to 10 GSPS
    • 16 GTY transceivers up to 28.21 Gbps
  • Up to 192 FPGA IOs
  • 64-bit PL DDR4
  • 64-bit PS DDR with ECC
  • Four channels of GTR transceivers up to 6 Gbps
  • Dual 10/100/1000 Mbps Ethernet

Applications

  • 5G and LTE wireless satellite communication
  • Aerospace and Defense
2024-06-13 תאריך הפרסום