Zynq® UltraScale+™ RFSoC ZU29DR/ZU43DR/ZU47DR/ZU48DR/ZU49DR

iWave next-generation RFSoC with ultra-fast ADC/DAC and integrated high-speed RF transceivers for peak sampling performance

Image of iWave Zynq™ UltraScale+™ RFSoC ZU29DR/ZU43DR/ZU47DR/ZU48DR/ZU49DRThe iWave Zynq UltraScale+ RFSoC modules integrate high-speed ADCs and DACs with built-in RF transceivers, delivering a complete single-chip radio solution. With FPGA fabric for programmable logic, these modules provide flexible hardware adaptability, allowing rapid support for diverse signal processing and emerging standards. By combining analog, digital, and RF functionality in one compact module, they reduce system complexity, lower power consumption, and accelerate development for 5G, radar, wireless telecommunication, electronic warfare, space, and defense applications.

Resources

RFSoC Solutions eBook  

Specification

  • Zynq UltraScale+ RFSoC ZU29DR, ZU43DR, ZU47DR, ZU48DR, and ZU49DR feature Arm® Cortex®-A53 @1.3 GHz, dual Cortex-R5F @533 MHz, FPGA programmable logic, and integrated RF ADC/DAC with transceivers
  • It supports up to 16-channel ADCs @2.5 GSPS and DACs @10 GSPS, and 8-channel ADCs @5 GSPS and DACs @9.85 GSPS, integrated high-speed transceivers for fast sampling, low-latency data transfer, and advanced real-time signal processing
  • Integrated memory configuration featuring 8 GB DDR4 SDRAM with ECC for PS, 8 GB DDR4 SDRAM (64-bit) for PL, 256 MB QSPI Flash, 32 GB expandable eMMC Flash, and 2 KB EEPROM for high-speed, reliable data storage
  • Supports PCIe® Gen3/Gen4 x8, FMC+ HSPC connector, and high-speed B2B interface for ultra-fast communication between the SOM, host systems, and expansion modules, with integrated SD-FEC IP block for reliable high-speed data transfer
  • With high-speed B2B input pins, LVDS/SE I/Os, clock inputs, and built-in RF transceivers designed by using RoHS compliant components and manufactured on a lead-free production process

Features and Benefits

  • iWave offers the Zynq UltraScale+ RFSoC ZU49/ZU29DR (iG G42P and iG G42M) and versatile ZU48/ZU47/ZU43DR (iG G60P and iG G60M) variants, powering high-performance, mission-critical applications with speed and reliability
  • The development platform includes an integrated fan sink, ensuring efficient cooling and maintaining optimal operating temperatures during high-performance operations
  • Built with 2x 400-pin board-to-board connectors, enabling high-speed signal transmission between the SOM and carrier board; designed for long-term deployment with product support and reliability
Applications
  • 5G and LTE wireless communication
  • Satellite communication
  • Aerospace and Defense
  • Electronic warfare
  • Software-defined radio (SDR)
  • Networking and telecommunications applications
2025-11-17 תאריך הפרסום