600 V Ultra Junction X3 HiPerFET™ Discrete MOSFETs
IXYS' X3-Class N-Channel MOSFETs provide low on-resistance [RDS(ON)] and gate charge (Qg)
IXYS, a Littelfuse Technology, offers N-Channel ultra junction MOSFETs that provide an excellent figure of merit (RDS(ON) times Qg), which translates into lowest conduction and switching losses, allowing for higher power densities and energy efficiencies in power systems. The latest ultra junction X3-class power MOSFETs feature significantly reduced channel resistance RDS(ON) and gate charge Qg. This family exhibits significant reduction in the Figure of Merit (FOM) – RDS(ON) x Qg as compared to its predecessor X2-Class. These benefits enable designers to achieve higher efficiency and increased power density. This HiPerFET™ series of power MOSFETs feature body diodes which offer low reverse recovery charge (QRM) and short reverse recovery time (trr). Ultra junction, X3-class 600 V MOSFETS can be used for applications that include synchronous rectification for telecom power supplies, motor control, uninterruptible power supplies, DC-DC converters, solar inverters, and multilevel inverters.
Resources
- Low on-resistance [RDS(ON)] and gate charge (Qg)
- Fast soft recovery body diode
- dv/dt ruggedness
- Superior avalanche capability
- International standard packages
- Battery chargers for light electric vehicles
- Synchronous rectification in switching
- Power supplies
- Motor controls
- DC-DC converters
- Uninterruptible power supplies (UPS)
- Electric forklifts
- Class-D audio amplifiers
- Telecom systems
600 V Ultra Junction X3 HiPerFET™ Discrete MOSFETs
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | IXFA36N60X3 | MOSFET ULTRA JCT 600V 36A TO263 | מיידית - 300 | $26.86 | הצגת הפרטים |
![]() | ![]() | IXFH36N60X3 | MOSFET ULTRA JCT 600V 36A TO247 | מיידית - 93 | $30.96 | הצגת הפרטים |
![]() | ![]() | IXFH48N60X3 | MOSFET ULTRA JCT 600V 48A TO247 | מיידית - 0 | See Page for Pricing | הצגת הפרטים |
![]() | ![]() | IXFH60N60X3 | MOSFET ULTRA JCT 600V 60A TO247 | מיידית - 0 | See Page for Pricing | הצגת הפרטים |
![]() | ![]() | IXFT60N60X3HV | MOSFET ULTRA 600V 60A TO268HV | מיידית - 141 | $41.45 | הצגת הפרטים |
![]() | IXFT78N60X3HV | MOSFET ULTRA 600V 78A TO268HV | מיידית - 0 | $24.40 | הצגת הפרטים |