IXTN500N20X4/IXTN400N20X4 X4-Class Power MOSFET
IXYS IXTN500N20X4/IXTN400N20X4 X4-class power MOSFETs have an excellent dv/dt performance and are avalanche-rated
The charge compensation principle and proprietary process technology used in the development of the IXYS IXTN500N20X4 and IXTN400N20X4 devices result in power MOSFETs with significantly lower resistance RDS(ON) and gate charge Qg. Low on-state resistance minimizes switching losses by lowering the energy held in the output capacitance and reducing conduction losses. A low gate charge reduces the need for a gate drive and increases efficiency at low loads. These MOSFETs also have better dv/dt performance and are avalanche-rated. They can be used in parallel to meet higher current requirements because of the positive temperature coefficient of their on-state resistance.
- Low on-resistance RDS(ON) and gate charge Qg
- dv/dt ruggedness
- Avalanche capability
- International standard packages
- Synchronous rectification in switching power supplies
- Motor control (48 V to 80 V systems)
- DC/DC converters
IXTN500N20X4/IXTN400N20X4 X4-Class Power MOSFET
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | IXTN400N20X4 | Ultra Junction X4-Class Power | מיידית - 291 | $122.55 | הצגת הפרטים |
![]() | ![]() | IXTN500N20X4 | Ultra Junction X4-Class Power | מיידית - 0 | $151.08 | הצגת הפרטים |