CBN Cutting Tools

Jabil Cutting Tools' long-lasting high-precision CBN radius endmill for mold steel has a longer tool life than a carbide cutter

Image of Jabil Cutting Tools' CBN Cutting ToolsJabil Cutting Tools' CBN cutting tools are commonly used for high hardness material or fine finishing. CBN is the second hardest known material after synthetic diamond due to its high heat resistance. These tools are applicable for working material mold steel HRC 50-68 finishing machining.

Features
  • High resistance, low wear
  • Better fine finishing
  • Longer tool life than carbide cutter
Applications
  • Mold steel
  • High-speed steel
  • Die steel
  • Stainless steel
  • Alloy steel
  • Hardening steel
  • Sintered metals
  • Cast iron

CBN Cutting Tools

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
DRILL BIT CARBIDE 2MMDK02006ZODRILL BIT CARBIDE 2MMמיידית - 25$550.83הצגת הפרטים
DRILL BIT CARBIDE 0.6MMDK00602ZODRILL BIT CARBIDE 0.6MMמיידית - 25$576.93הצגת הפרטים
DRILL BIT CARBIDE 2MMDK02003ZODRILL BIT CARBIDE 2MMמיידית - 25$596.94הצגת הפרטים
DRILL BIT CARBIDE 1.02MMDK01001ZODRILL BIT CARBIDE 1.02MMמיידית - 24$536.73הצגת הפרטים
DRILL BIT CARBIDE 1.02MMDK01002ZODRILL BIT CARBIDE 1.02MMמיידית - 25$576.93הצגת הפרטים
2022-04-08 תאריך הפרסום