Square End Mills

Jabil Cutting Tools' square end mills are suitable for both roughing and finishing applications

Image of Jabil Cutting Tools' Square End MillsJabil Cutting Tools' square end mills are commonly used cutting tools ideal for profiling, slotting, side and face milling, and plunging. They are suitable for both roughing and finishing applications. These square end mills are applicable for working material HRC 50 ±2 machining.

Features
  • High precision
  • High resistance, low wear
Applications
  • Mold steel
  • Die steel

Square End Mills

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
DRILL BIT CARBIDE 1.02MMDK01004JSDRILL BIT CARBIDE 1.02MMמיידית - 4$47.94הצגת הפרטים
DRILL BIT CARBIDE 2MMDK20004JSDRILL BIT CARBIDE 2MMמיידית - 5$50.63הצגת הפרטים
DRILL BIT CARBIDE 4MMDK04003JSDRILL BIT CARBIDE 4MMמיידית - 33$60.77הצגת הפרטים
DRILL BIT CARBIDE 3MMDK03017JSDRILL BIT CARBIDE 3MMמיידית - 1$57.49הצגת הפרטים
DRILL BIT CARBIDE 1MMDK01003JSDRILL BIT CARBIDE 1MMמיידית - 85$45.03הצגת הפרטים
DRILL BIT CARBIDE 6MMDK06032JSDRILL BIT CARBIDE 6MMמיידית - 42$76.97הצגת הפרטים
2022-04-13 תאריך הפרסום