KADP Cable Entry Plates

Jacob’s KADP entry plates have tool-free connecting technology for cabling of machines and equipment

Image of Jacob's KADP Cable Entry PlatesJacob’s KADP plates make cable entry fast and easy. The installation of the KADP cable entry plates into an enclosure is completed with a single click. The cables are simply pushed through the membranes making it effortless and timesaving. These plates are perfect where space is limited because up to 29 cables can be inserted into them.

Features
  • Tool-free connecting technology
  • Up to 29 cables can be inserted
  • Flange: polyamide PA66 GF25 V-O
  • Sealing: TPE TPV
  • Temperature range: -­30°C to +100°C
  • Protection grade: IP66
  • Test standard: UL 514B
  • UL/CSA­File: E140310
Applications
  • Mechanical and plant engineering
  • Measuring devices and controls
  • Drive engineering
  • Mobile studio and lighting technologies
  • Wind power and solar energy technologies
  • Electrical installation

KADP Cable Entry Plates

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
GROMMET ENTRY PLATE PA66 BLACKF305-9240-06GROMMET ENTRY PLATE PA66 BLACKמיידית - 3$1.38הצגת הפרטים
GROMMET ENTRY PLATE PA66 BLACKF305-9240-00GROMMET ENTRY PLATE PA66 BLACKמיידית - 0$1.34הצגת הפרטים
GROMMET ENTRY PLATE PA66 BLACKF305-9240-01GROMMET ENTRY PLATE PA66 BLACKמיידית - 0$1.34הצגת הפרטים
GROMMET ENTRY PLATE PA66 BLACKF305-9240-02GROMMET ENTRY PLATE PA66 BLACKמיידית - 0$1.34הצגת הפרטים
GROMMET ENTRY PLATE PA66 BLACKF305-9240-03GROMMET ENTRY PLATE PA66 BLACKמיידית - 0$1.34הצגת הפרטים
GROMMET ENTRY PLATE PA66 BLACKF305-9240-04GROMMET ENTRY PLATE PA66 BLACKמיידית - 0$1.38הצגת הפרטים
GROMMET ENTRY PLATE PA66 BLACKF305-9240-05GROMMET ENTRY PLATE PA66 BLACKמיידית - 1$1.38הצגת הפרטים
GROMMET ENTRY PLATE PA66 BLACKF305-9240-07GROMMET ENTRY PLATE PA66 BLACKמיידית - 1$1.38הצגת הפרטים
GROMMET ENTRY PLATE PA66 BLACKF305-9240-08GROMMET ENTRY PLATE PA66 BLACKמיידית - 0$1.34הצגת הפרטים
GROMMET ENTRY PLATE PA66 BLACKF305-9240-99GROMMET ENTRY PLATE PA66 BLACKמיידית - 0$1.34הצגת הפרטים
2020-06-16 תאריך הפרסום