AN01 Series High-Performance Antennas

JAE's AN01 series stamped antennas feature small size and high radiation efficiency

Image of JAE's AN01 Series High-Performance AntennasJAE’s AN01 series is a family of stamped metal antennas with excellent radiation efficiency supporting various popular frequency bands. A proprietary split-ring resonator design allows current to flow along the edge of the ground plane, allowing the edge of the ground plane to act as a dipole antenna. The great performance of these antennas is similar to that of external antennas that add component and assembly costs and spoil the industrial design of wireless devices. In addition to its high efficiency, the AN01 series antennas have very robust performance that is minimally affected by nearby components on the PCB or metal brackets/chassis. Various single, dual, and tri-band antennas are available to support most common wireless applications. Customization of the PCB designs also allow for the support of a wider range of frequency bands.

Features
  • Compact and high performance
    • Industry-leading high efficiency despite its size of about 1/10 of the wavelength
  • Design flexibility
    • Minimal influence from nearby metallic objects and dielectric materials means fewer restrictions on component placement
  • Near omnidirectional radiation
    • Creating radio coverage without dead spots
  • Surface mount component
    • Automatic pick and place mounting compatible to help reduce assembly cost
Applications
  • Smart meters (electricity, gas, and water)
  • RFID devices
  • Electronic shelf labels
  • LPWA wireless terminals
  • IoT devices
  • Wi-Fi and Bluetooth® devices
  • Private LTE or local 5G systems
  • CBRS (citizens broadband radio service) systems
  • sXGP (shared eXtended global platform) systems
  • PHS (personal handy-phone systems)
  • Car TCUs (telematics control units)
  • Smart keys
2022-07-22 תאריך הפרסום