DW11 Series Floating Board-to-Board Power Connectors

JAE’s compact floating connectors are ideal for board-to-board applications where high power is required

Image of JAE's DW11 Series Floating Board-to-Board Power ConnectorsJAE’s DW11 series compact floating board-to-board connectors feature high-power terminals rated for 20 A each and 250 VDC. Their unique contact structure allows the connector to float ±0.8 mm in the X and Y directions to compensate for misalignment during mating. The DW11 series is perfect for use in applications where high power needs to be supplied between boards, such as in telecommunication, broadcasting, factory automation, and measurement equipment.

Features
  • Alignment mechanism incorporating unique floating structure
  • Floating tolerance of ±0.8 mm in X and Y directions
  • High power compatibility up to 20 A/terminal and 250 VDC
  • Operating temperature range: -40°C to +85°C
Applications
  • Communication equipment
  • ICT applications
  • Industrial equipment
  • Measurement equipment
  • Broadcasting equipment

DW11 Series Floating Board-to-Board Power Connectors

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
FLOATING BOARD-TO-BOARD POWER CODW11P04PSN2R280FLOATING BOARD-TO-BOARD POWER COמיידית - 803$22.54הצגת הפרטים
FLOATING BOARD-TO-BOARD POWER CODW11S04PSN2R180FLOATING BOARD-TO-BOARD POWER COמיידית - 503$20.46הצגת הפרטים
2024-08-14 תאריך הפרסום