Fi-R Series Board to Cable - LCD VESA Standard

JAE's 0.5 mm pitch connector for internal connection of digital devices

Image of JAE Electronics' Fi-R Series Board to Cable - LCD VESA StandardJAE's FI-R series is a board to cable interconnection solution for high-speed digital serial transmission LVDS, TMDS (HDMI), and PCI Express signals.

High-speed serial transmission such as LVDS, TMDS (HDMI), and PCI Express are widely used in applications in a variety of markets including the personal computer, television, consumer device, copier, and medical device markets.

In these applications, connectors not only need to have the ability to transmit signals at high speed, they must also have the durability, ease of mating, and variety of options to respond to the demands of all designs. The FI-R is an ideal connector series to meet these demands.

Features
  • VESA standard connector for TV LCD interface
  • Receptacle offered right angle or vertical configuration for PCB mounting
  • Insulators are keyed, eliminating mis-mating
  • Mechanical latches to prevent mis-mating and accidental un-mating
  • Stable mating condition with large mating guides on plug connector
  • Receptacles offers metal solder hold-downs for strong PCB retention
  • All receptacles are compatible with all FFC cable plugs
  • Receptacle offered on tape and reel packaging for automatic pick and place SMT mounting
Specifications
  • Dielectric withstanding voltage: 500 VAC rms. (1 minute)
  • Number of positions: 21, 31, 41, 51
  • Contact pitch: 0.5mm
    • 0.8A max / contact (receptacle)
    • 0.7A max / contact (plug)
  • Insulation resistance: 100MΩ min.
  • Contact Resistance: 50mΩ max.
  • Applicable wire:
    • Crimp discrete wire 30, 32, 36 AWG
    • Solder Coaxial wire 40 AWG
  • Operating temperature: -40°C to 85°C
Applications
  • Televisions
  • Personal computers
  • Medical devices
  • Copiers
  • Consumer devices

Fi-R Series Board to Cable - LCD VESA Standard

תמונהמק"ט יצרןתיאורסיומת המגעיםעובי חוטכמות זמינה
CONN 30-36AWG CRIMP GOLDFI-RC3-1B-1E-15000CONN 30-36AWG CRIMP GOLDמלחץ‎30-36 AWG‎מיידית - 48460הצגת הפרטים
CONN RCPT 41POS 0.02 GOLD SMDFI-RE41S-VF-R1300CONN RCPT 41POS 0.02 GOLD SMDלוח-לכבל/מוליך41מיידית - 2583הצגת הפרטים
CONN RCPT 41P 0.02 GOLD SMD R/AFI-RE41S-HF-R1500CONN RCPT 41P 0.02 GOLD SMD R/Aלוח-לכבל/מוליך41מיידית - 8395הצגת הפרטים
CONN RCPT 51P 0.02 GOLD SMD R/AFI-RE51S-HF-R1500CONN RCPT 51P 0.02 GOLD SMD R/Aלוח-לכבל/מוליך51מיידית - 2961הצגת הפרטים
CONN RCPT 51POS 0.02 GOLD SMDFI-RE51S-VF-R1300CONN RCPT 51POS 0.02 GOLD SMDלוח-לכבל/מוליך51מיידית - 592הצגת הפרטים
CONN RCPT 51P 0.02 GOLD SMD R/AFI-RE51S-HFCONN RCPT 51P 0.02 GOLD SMD R/Aלוח-לכבל/מוליך51מיידית - 207הצגת הפרטים
CONN 30-36AWG CRIMP GOLDFI-RC3-1A-1E-15000CONN 30-36AWG CRIMP GOLDמלחץ‎30-36 AWG‎מיידית - 45692הצגת הפרטים
CONN RCPT 21P 0.02 GOLD SMD R/AFI-RE21S-HF-R1500CONN RCPT 21P 0.02 GOLD SMD R/Aלוח-לכבל/מוליך21מיידית - 1067הצגת הפרטים
CONN RCPT 31P 0.02 GOLD SMD R/AFI-RE31S-HF-R1500CONN RCPT 31P 0.02 GOLD SMD R/Aלוח-לכבל/מוליך31מיידית - 2758הצגת הפרטים
CONN RCPT 51P 0.02 GOLD SMD R/AFI-RE51S-HF-J-R1500CONN RCPT 51P 0.02 GOLD SMD R/Aלוח-לכבל/מוליך51מיידית - 1747הצגת הפרטים
2010-12-31 תאריך הפרסום