HB01 Series Cable-to-Cable Connectors

JAE Electronics' HB01 series waterproof cable-to-cable connectors for industrial machinery

Image of JAE Electronics' HB01 Series Robots and other industrial machinery are becoming increasingly compact, multi-axis, and multi-functional, and the wiring inside the devices more complex. There are also growing demands for waterproof performance to be utilized in several different types of environments. JAE Electronics' HB01 series connectors are waterproof cable in-line type connectors to cater to these demands.

Features
  • Hybrid structure that enables both power and signal
  • Terminals are compatible with a wide range of cable sizes, AWG #24 to #14
  • Mechanical locking structure ensures secure mating and an audible click at mate
  • Connector's back cover acts as a terminal guide
  • IP67 rated; water and dust proof when mated
Applications
  • Robotics
  • Machine tools
  • Servo motors
  • Other industrial machines

HB01 Series

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
CONN SOCKET 22-24AWG CRIMP GOLDHB01S06K4P1CONN SOCKET 22-24AWG CRIMP GOLDמיידית - 2129$2.22הצגת הפרטים
CONN PIN 22-24AWG CRIMP GOLDHB01P06K4P1CONN PIN 22-24AWG CRIMP GOLDמיידית - 4400$2.43הצגת הפרטים
CONN PIN 19-21AWG CRIMP GOLDHB01P06K4P2CONN PIN 19-21AWG CRIMP GOLDמיידית - 10932$2.43הצגת הפרטים
CONN SOCKET 14-16AWG CRIMP GOLDHB01S25H2P1CONN SOCKET 14-16AWG CRIMP GOLDמיידית - 2990$2.43הצגת הפרטים
CONN SOCKET 17-19AWG CRIMP GOLDHB01S25H3P1CONN SOCKET 17-19AWG CRIMP GOLDמיידית - 1730$2.43הצגת הפרטים
CONN PIN 14-16AWG CRIMP GOLDHB01P25H2P1CONN PIN 14-16AWG CRIMP GOLDמיידית - 0$2.63הצגת הפרטים
CONN PIN 17-19AWG CRIMP GOLDHB01P25H3P1CONN PIN 17-19AWG CRIMP GOLDמיידית - 930$2.63הצגת הפרטים
CONN SOCKET 19-21AWG CRIMP GOLDHB01S06K4P2CONN SOCKET 19-21AWG CRIMP GOLDמיידית - 11453$2.22הצגת הפרטים
CONN HSG 6POS 4.40MM INDUSTRIALHB01P006PZ1CONN HSG 6POS 4.40MM INDUSTRIALמיידית - 0$14.33הצגת הפרטים
CONN HSG 6POS 4.40MM INDUSTRIALHB01S006SZ1CONN HSG 6POS 4.40MM INDUSTRIALמיידית - 16$16.90הצגת הפרטים
2017-05-24 תאריך הפרסום