MX81 Series Compact Board-to-Cable Connectors

JAE’s unsealed automotive-grade connector is ideal for small ECU applications

Image of JAE Electronics' MX81 Series Compact Board-to-Cable Connectors JAE’s MX81 series of unsealed compact connectors are ideal for interfacing with small control modules in vehicles. These connectors support a wide range of wire sizes as well as a high current-carrying capacity of over 10 A despite their compact size. They are tested to USCAR-2 and LV214 specifications to ensure reliability in high-vibration environments. This series shares the same crimp socket terminals as the popular MX80 series of sealed connectors, allowing the same reliable terminals to be used for both sealed and unsealed areas of the vehicle. The MX81 series can be used in various ECUs, sensors, switches, lighting, and other applications and is offered in multiple key code options.

Features

  • Compatible with 0.13 mm² to 1.0 mm² wires
  • Operating temperature range: -40°C to +125°C
  • Pin header height: only 8.8 mm above board
  • Hinged TPA integrated with the connector housing
  • ISO/JASO/EWCAP/VDA standard 0.64 mm tab size
  • High vibration performance (USCAR-2 V2, LV214 Severity 3) with board-to-cable type
  • Multiple color key code options available
  • 2.54 mm pitch between contacts
  • Socket contacts are the same as those of sealed MX80 series
Applications
  • Various automotive electrical control units (ECUs)
  • Lighting
  • Switches
  • Sensors
  • Other general automotive applications

MX81 Series Compact Board-to-Cable Connectors

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
CONN PIN HDR 2 POS KEY 1 2.54MMMX81A002NF1R470CONN PIN HDR 2 POS KEY 1 2.54MMמיידית - 850$3.67הצגת הפרטים
CONN PIN HDR 2 POS KEY 3 2.54MMMX81A002NF3R470CONN PIN HDR 2 POS KEY 3 2.54MMמיידית - 0$3.97הצגת הפרטים
CONN PIN HDR 4 POS KEY 1 2.54MMMX81A004NF1R300CONN PIN HDR 4 POS KEY 1 2.54MMמיידית - 480$4.76הצגת הפרטים
CONN PIN HDR 4 POS KEY 2 2.54MMMX81A004NF2R300CONN PIN HDR 4 POS KEY 2 2.54MMמיידית - 1867$4.76הצגת הפרטים
CONN SOCKET 0.75-1.0MM2 CRIMP TIMX80S08K3F1CONN SOCKET 0.75-1.0MM2 CRIMP TIמיידית - 23945$0.72הצגת הפרטים
CONN SOCKET CRIMP TINMX80S08K4F1CONN SOCKET CRIMP TINמיידית - 0$0.66הצגת הפרטים
CONN SOCKET 0.13-0.22MM2 CRIMP TMX80S08K5F1CONN SOCKET 0.13-0.22MM2 CRIMP Tמיידית - 6068$0.66הצגת הפרטים

Related Parts

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
HAND CRIMP TOOL, CONTACT FOR 0.7CT150-19C-MX80HAND CRIMP TOOL, CONTACT FOR 0.7מיידית - 3$5,589.51הצגת הפרטים
TOOL HAND CRIMPER MX80 0.3-0.5MMCT150-19D-MX80TOOL HAND CRIMPER MX80 0.3-0.5MMמיידית - 1$3,993.17הצגת הפרטים
CRIMPER MX80 0.3-0.22MM2CT150-19E-MX80CRIMPER MX80 0.3-0.22MM2מיידית - 2$3,834.99הצגת הפרטים
2023-09-18 תאריך הפרסום