NT1 and NT4 Screw-Type Standoffs
JAE’s alternative latch-type standoffs for MM60 series PCI Express mini card connectors
JAE Electronics' NT1 and NT4 are screw-type standoffs developed as an alternative latch-type standoff for JAE's MM60 series PCI Express mini card connectors. The MM60 series connector has been widely adopted as the wireless module connector for portable devices, such as 3G/4G wireless notebooks and eBooks. It also can be used as a memory module or in high-speed networks, modems, and Bluetooth and Ethernet adapter interfaces.
- Material: Brass
- Plating: Tin over nickel
- Mounting method: SMT
- Mounted height: NT1: 1.55 mm (for MM60 low profile) and NT4: 4.15 mm (for MM60 high profile)
- Pick and place: Vacuum tape on top
- Screw thread: M2 standard
- Use with MM60 series connectors for the following applications:
- Notebook PC memory modules
- Wireless communication modules
- Handheld devices
Related Parts
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | ||
|---|---|---|---|---|---|---|
![]() | ![]() | MM60-52B1-B1-R850 | CONN PCI EXP MIN FML 52POS 0.031 | מיידית - 18773 | $7.73 | הצגת הפרטים |
![]() | ![]() | MM60-52B1-E1-R650 | CONN PCI EXP MIN FML 52POS 0.031 | מיידית - 16883 | $7.39 | הצגת הפרטים |
![]() | ![]() | MM60-EZH039-B5-R850 | CONN MINI EXPRESS CARD LATCH SMD | מיידית - 6525 | $3.83 | הצגת הפרטים |
![]() | ![]() | MM60-EZH059-B5-R650 | CONN MINI EXPRESS CARD LATCH SMD | מיידית - 10498 | $4.00 | הצגת הפרטים |