SG50 Series UHS-I/UHS-II SD Card Connectors

JAE’s connectors are environmentally resistant and ideal for industrial equipment such as robots and machine tools

Image of JAE's SG50 Series UHS-I/UHS-II SD Card ConnectorsJAE’s SG50 series push-push full-size SD card connectors are compatible with ultra-high-speed data transfer standards UHS-I and UHS-II. These connectors are environmentally resistant and are ideal for use in industrial equipment such as robots and machine tools. These connectors have two points of contact per terminal* for optimal resistance to foreign contaminants as well as high vibration and severe impacts. As they maintain high contact reliability over long periods of time, the SG50 series connectors are ideal for industrial equipment and other applications that require particularly high contact reliability and long service life.

*Only pins 1 through 9 have two contact points

Features
  • UHS-I and UHS-II compatible for high-speed data transfer
  • Easy to operate push-push eject mechanism
  • Two-point contact structure with high contact reliability
  • Mechanical lock structure for vibration and impact resistance
  • Mating face is keyed to prevent incorrect insertion of the card
  • Card detection and write-protect switches included
Applications
  • Industrial equipment such as machine tools, robots, manufacturing equipment, industrial PCs, cameras, casino/arcade gaming equipment, and office equipment

SG50 Series UHS-I/UHS-II SD Card Connectors

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
CONN SD CARD R/A SMDSG50S017VCAR500CONN SD CARD R/A SMDמיידית - 640$23.54הצגת הפרטים
CONN SD CARD R/A SMDSG50S009VCBR500CONN SD CARD R/A SMDמיידית - 354$19.43הצגת הפרטים
2022-05-13 תאריך הפרסום