JXS11-WA Series Quartz Crystals

Jauch ultra-compact crystals deliver precision for IoT, wearables, and wireless applications

Image of Jauch Quartz JXS11-WA Series Quartz CrystalsThe Jauch JXS11-WA series quartz crystals are precision-engineered components designed to meet the stringent demands of modern wireless and IoT applications. These surface-mount crystals are available in compact 1.6 mm x 1.2 mm ceramic-metal packages, making them ideal for space-constrained designs in wearables, telecommunications, and industrial IoT environments.

Offering exceptional frequency stability and low equivalent series resistance (ESR), the JXS11-WA series ensures reliable performance across a wide range of operating conditions. With a frequency range of 24.0 MHz ~ 50.0 MHz, including standard frequencies such as 26.0 MHz, 32.0 MHz, 38.40 MHz, 40.0 MHz, and 50.0 MHz, these crystals are optimized for compatibility with RF-ASICs and transceivers supporting Bluetooth® Low Energy, Zigbee®, ISM bands, LoRa, and other wireless protocols.

The series features tight frequency tolerances of ±10 ppm at +25°C and supports stability options up to ±30 ppm across extended temperature ranges from -40°C to +85°C. Aging is minimal, with a deviation of less than ±2 ppm in the first year, ensuring long-term reliability. Load capacitance options range from 6 pF to 12 pF, while shunt capacitance remains below 3 pF, contributing to the crystal’s low power consumption and high signal integrity.

The Jauch JXS11-WA series are RoHS and REACH compliant, 100% free of lead and conflict minerals, and designed with a grounded metal lid for effective EMI shielding. These attributes make the JXS11-WA series a dependable choice for engineers seeking robust timing solutions in high-performance wireless systems.

Features
  • Package size: 1612
  • Frequencies: 24.0 MHz ~ 50.0 MHz
  • Frequency tolerance at 25°C: ±10 ppm
  • Load capacitance CL: 6 pF/7 pF/8 pF/9 pF/10 pF/12 pF
  • Shunt capacitance CO: <3 pF
  • Operating temperature: -40°C to +85°C
  • Storage temperature: -40°C to +105°C
  • Driver level max.: 100 μW (10 μW recommended)
  • Aging: <±2 ppm first year
Applications
  • Wireless applications
  • IoT and industrial IoT (IIoT)
  • Bluetooth/BLE/Bluetooth Smart
  • Zigbee, ISM, Wi-Fi/WLAN, LPWAN, NFC, and more
  • Telecommunications
  • Wearables

JXS11-WA Series Quartz Crystals

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
חדש ב-DigiKey
CRYSTAL 24,0MHZ 8PF SMD
Q 24,0-JXS11-8-10/15-T1-FU-WA-LFCRYSTAL 24,0MHZ 8PF SMDמיידית - 2000$1.61הצגת הפרטים
חדש ב-DigiKey
CRYSTAL 24,0MHZ 10PF SMD
Q 24,0-JXS11-10-10/15-T1-FU-WA-LFCRYSTAL 24,0MHZ 10PF SMDמיידית - 2000$1.61הצגת הפרטים
חדש ב-DigiKey
CRYSTAL 25,0MHZ 10PF SMD
Q 25,0-JXS11-10-10/15-T1-FU-WA-LFCRYSTAL 25,0MHZ 10PF SMDמיידית - 2000$1.61הצגת הפרטים
חדש ב-DigiKey
CRYSTAL 24,0MHZ 12PF SMD
Q 24,0-JXS11-12-10/15-T1-FU-WA-LFCRYSTAL 24,0MHZ 12PF SMDמיידית - 2000$1.61הצגת הפרטים
חדש ב-DigiKey
CRYSTAL 25,0MHZ 12PF SMD
Q 25,0-JXS11-12-10/15-T1-FU-WA-LFCRYSTAL 25,0MHZ 12PF SMDמיידית - 0$1.61הצגת הפרטים
חדש ב-DigiKey
CRYSTAL 40,0MHZ 10PF SMD
Q 40,0-JXS11-10-10/15-T1-FU-WA-LFCRYSTAL 40,0MHZ 10PF SMDמיידית - 2000$1.61הצגת הפרטים
חדש ב-DigiKey
CRYSTAL 38,40MHZ 8PF SMD
Q 38,40-JXS11-8-10/15-T1-FU-WA-LFCRYSTAL 38,40MHZ 8PF SMDמיידית - 2000$1.61הצגת הפרטים
חדש ב-DigiKey
CRYSTAL 50,0MHZ 8PF SMD
Q 50,0-JXS11-8-10/15-T1-FU-WA-LFCRYSTAL 50,0MHZ 8PF SMDמיידית - 0$1.61הצגת הפרטים
חדש ב-DigiKey
CRYSTAL 50,0MHZ 10PF SMD
Q 50,0-JXS11-10-10/15-T1-FU-WA-LFCRYSTAL 50,0MHZ 10PF SMDמיידית - 0$1.61הצגת הפרטים
חדש ב-DigiKey
CRYSTAL 27,120MHZ 10PF SMD
Q 27,120-JXS11-10-10/15-T1-FU-WA-LFCRYSTAL 27,120MHZ 10PF SMDמיידית - 2000$1.61הצגת הפרטים
חדש ב-DigiKey
CRYSTAL 40,0MHZ 8PF SMD
Q 40,0-JXS11-8-10/15-T1-FU-WA-LFCRYSTAL 40,0MHZ 8PF SMDמיידית - 2000$1.61הצגת הפרטים
חדש ב-DigiKey
CRYSTAL 27,120MHZ 12PF SMD
Q 27,120-JXS11-12-10/15-T1-FU-WA-LFCRYSTAL 27,120MHZ 12PF SMDמיידית - 1000$1.61הצגת הפרטים
חדש ב-DigiKey
CRYSTAL 25,0MHZ 8PF SMD
Q 25,0-JXS11-8-10/15-T1-FU-WA-LFCRYSTAL 25,0MHZ 8PF SMDמיידית - 2000$1.61הצגת הפרטים
חדש ב-DigiKey
CRYSTAL 32,0MHZ 10PF SMD
Q 32,0-JXS11-10-10/15-T1-FU-WA-LFCRYSTAL 32,0MHZ 10PF SMDמיידית - 2000$1.61הצגת הפרטים
חדש ב-DigiKey
CRYSTAL 26,0MHZ 10PF SMD
Q 26,0-JXS11-10-10/15-T1-FU-WA-LFCRYSTAL 26,0MHZ 10PF SMDמיידית - 2000$1.61הצגת הפרטים
חדש ב-DigiKey
CRYSTAL 27,120MHZ 8PF SMD
Q 27,120-JXS11-8-10/15-T1-FU-WA-LFCRYSTAL 27,120MHZ 8PF SMDמיידית - 2000$1.61הצגת הפרטים
חדש ב-DigiKey
CRYSTAL 26,0MHZ 12PF SMD
Q 26,0-JXS11-12-10/15-T1-FU-WA-LFCRYSTAL 26,0MHZ 12PF SMDמיידית - 2000$1.61הצגת הפרטים
חדש ב-DigiKey
CRYSTAL 50,0MHZ 12PF SMD
Q 50,0-JXS11-12-10/15-T1-FU-WA-LFCRYSTAL 50,0MHZ 12PF SMDמיידית - 0$1.61הצגת הפרטים
חדש ב-DigiKey
CRYSTAL 26,0MHZ 8PF SMD
Q 26,0-JXS11-8-10/15-T1-FU-WA-LFCRYSTAL 26,0MHZ 8PF SMDמיידית - 2000$1.61הצגת הפרטים
חדש ב-DigiKey
CRYSTAL 38,40MHZ 12PF SMD
Q 38,40-JXS11-12-10/15-T1-FU-WA-LFCRYSTAL 38,40MHZ 12PF SMDמיידית - 2000$1.61הצגת הפרטים
2026-04-09 תאריך הפרסום