Lithium Polymer Batteries

Jauch lithium polymer batteries are designed for modern applications where space and weight are critical

Image of Jauch Quartz Lithium Polymer Battery Jauch lithium polymer (LiPo) batteries are engineered to deliver high-performance energy solutions in compact and lightweight formats. Designed for modern applications where space and weight are critical, these batteries are ideal for industries such as medical technology, IoT, wearables, and portable electronics. Their prismatic pouch cell design allows for flexible integration into a wide range of devices, offering both reliability and efficiency.

Each battery operates at a nominal voltage of 3.7 V and a charge voltage of 4.2 V, with capacities ranging from 60 mAh to 6,000 mAh. The soft pouch construction made from plastic-coated aluminum foil enables an ultra-thin profile while maintaining structural integrity. Integrated protection circuitry ensures safe operation by preventing overcharging and deep discharge, while certifications such as UN38.3, UL1642, and IEC62133-2:2017 guarantee compliance with international safety standards.

Jauch LiPo batteries offer significant advantages in terms of energy density, allowing more power to be stored in smaller, lighter packages. Their customizable dimensions make them suitable for custom designs, and their cycle life of up to 500 charges at 80% capacity retention ensures long-term reliability. Operating temperatures range from -20°C to +60°C, with recommended storage at room temperature and approximately 60% charge to preserve battery health.

These batteries are particularly well-suited for use in medical devices, industrial sensors, metering solutions, wearables, and portable electronics such as cameras, toys, and LED flashlights. They also serve effectively in memory backup systems. Designers should account for slight swelling during charge and discharge cycles when integrating these cells into enclosures and should always use compatible chargers to maintain safety and performance.

Jauch LiPo batteries comply with all relevant legal and safety standards. They are fully compliant with European REACH and RoHS regulations, 100% lead-free, free of conflict minerals, and certified under UN38.3, UL1642, and IEC62133-2:2017 standards, ensuring both safety and reliability.

Features
  • Nominal voltage: 3.7 V
  • Typical capacity: 60 mAh to 6,000 mAh
  • Charging voltage: 4.2 V
  • Maximum charging current: 0.5 C to 1.0 C
  • Maximum discharging current: 1.0 C to 2.0 C
  • Cut-off voltage: 3.0 V
  • Standard current: 0.2 C (86 mA)
  • Operating temperature: -20°C to +60°C
  • Storage temperature: -20°C to +25°C (three months maximum)
  • Life expectancy 0.5 C/0.5 C at +21°C (±2°C): 300 to 500 cycles at 80% capacity
  • Weight: approximately 5 g to 105 g
  • Certification: UL1642 and IEC62133-2:2017
  • Transport safety certification: UN38.3
Applications
  • IoT
  • Metering
  • Industrial
  • Medical devices
  • Wearables
  • Portables
  • Cameras
  • Toys
  • LED flashlights
  • Memory backup
2025-12-10 עודכן
2019-04-11 תאריך הפרסום