JGDFV25/V Foot Valve Syringe Dispenser

Jensen Global's purely pneumatic JGDFV25 and JGDFV25V foot valve syringe dispenser

Image of Jensen's JGDFV25/V Foot Valve Syringe Dispenser Jensen Global's purely pneumatic foot valve dispensing controller includes a built-in regulator and gauge to control the flow of material, and a simple step-to-activate design built inside a protective housing. This unit allows for deposits of a wide range of thin or viscous materials such as solder pastes, masks, adhesives, epoxies, RTVs, silicones, cyanoacrylates, paints, inks, oils, lubricants, solvents, and more.

This unit is available in two options, with or without a vacuum. The vacuum version (JGDFV25V) comes with a built-in vacuum venturi regulator which allows pullback of material into the dispensing tip, reducing dripping and stringing of the material. The back of the unit has a 1/4" female thread with a standard male quick connect included. The foot pedal has a syringe adapter inlet port built-in to fit standard 1/4" OD tubing plus a reducer adapter to accept 5/32" OD tubing. The unit sits on the floor and has no electronics, making it safe for use in controlled environments where electricity is not allowed. It is excellent for use with pre-filled syringes of material or when loading empty syringes.

Included with the JGDFV25/V is a pneumatic foot valve and reducer fitting for 5/32" OD tubing adapters.

Features
  • Push to lock regulator
  • Rubber cushion for pedal
  • Quick push to connect inlet for 1/4" or 5/32" adapter hose
  • Pressure regulator and gauge
  • Vacuum pullback (only on JGDFV25V)

JGDFV25/V Foot Valve Syringe Dispenser

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
PNEUMATIC FOOT VALVEJGDFV25PNEUMATIC FOOT VALVEמיידית - 5$1,065.89הצגת הפרטים
PNEUMATIC FOOT VALVE W/ VACUUM PJGDFV25VPNEUMATIC FOOT VALVE W/ VACUUM Pמיידית - 3$1,359.91הצגת הפרטים

Consumables

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
3CC AIR BARREL WHITE PE STOPPERJG3A-50K3CC AIR BARREL WHITE PE STOPPERמיידית - 4$232.35הצגת הפרטים
5CC AIR BRRL WHT PE STOP 1=40PCSJG5A-40K5CC AIR BRRL WHT PE STOP 1=40PCSמיידית - 2$216.68הצגת הפרטים
30PC 10CC AIR BARREL WHITE PE STJG10A-30K30PC 10CC AIR BARREL WHITE PE STמיידית - 2$202.55הצגת הפרטים
30CC AIR BARREL WHITE PE STOPPERJG30A-20K30CC AIR BARREL WHITE PE STOPPERמיידית - 4$191.71הצגת הפרטים
50CC AIR BRRL WHT STOP 1=15PCSJG50A-15K50CC AIR BRRL WHT STOP 1=15PCSמיידית - 44$209.12הצגת הפרטים
2019-09-30 תאריך הפרסום